2. Embedded Computers, Education & Maker Boards
                                                                                                3. DSPIC / PIC
                                                                                                4. Embedded Development Kits - DSPIC / PIC
                                                                                                Imprimir página

                                                                                                EV88G73A

                                                                                                Evaluation Board, dsPIC33CK64MC105, 16bit, dsPIC33

                                                                                                MICROCHIP
                                                                                                MICROCHIP EV88G73A
                                                                                                MICROCHIP EV88G73A
                                                                                                MICROCHIP EV88G73A
                                                                                                MICROCHIP EV88G73A
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                FabricanteMICROCHIP
                                                                                                Nº da peça do fabricanteEV88G73A
                                                                                                Código Newark85AK4568
                                                                                                Gama de produtosCuriosity Nano Series
                                                                                                Seu número de peça
                                                                                                Ver todos os documentos técnicos
                                                                                                34 Em Estoque

                                                                                                Precisa de mais?

                                                                                                Entrega em 2-4 Dias Úteis(UK estoque)
                                                                                                Faça o pedido antes das 21h (EST) para envio convencional
                                                                                                QuantidadePreço
                                                                                                1+$ 9.990
                                                                                                Unidades por pacoteEach
                                                                                                Mínimo: 1
                                                                                                Vários: 1
                                                                                                $ 9.99
                                                                                                Observação da linha
                                                                                                Adicionado a sua Confirmação de Pedido, Fatura, e Nota de envio apenas para esse pedido.

                                                                                                Informação do produto

                                                                                                MICROCHIP
                                                                                                FabricanteMICROCHIP
                                                                                                Nº da peça do fabricanteEV88G73A
                                                                                                Código Newark85AK4568
                                                                                                Gama de produtosCuriosity Nano Series
                                                                                                Silicon ManufacturerMicrochip
                                                                                                No. of Bits16bit
                                                                                                Silicon Family NamedsPIC33CKxxMC1xx
                                                                                                Core ArchitecturedsPIC
                                                                                                Core Sub-ArchitecturedsPIC33
                                                                                                Silicon Core NumberdsPIC33CK64MC105
                                                                                                Kit ContentsEvaluation Board dsPIC33CK64MC105
                                                                                                Product RangeCuriosity Nano Series
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Descrição geral do produto

                                                                                                EV88G73A is a PIC33CK64MC105 Curiosity Nano evaluation kit. It is a cost-effective hardware platform to evaluate the dsPIC33CK family of high-performance Digital Signal Controllers (DSCs). The board features the 100 MHz dsPIC33CK64MC105 DSC, which offers 64KB of ECC Flash, 8KB of RAM, a 12-bit/3.5 Msps ADC with 15 channels, 3 op amps, 1 analogue comparator, a 12-bit DAC, 4x2 high-speed PWMs with 2 ns resolution and several Core Independent Peripherals (CIPs). The dsPIC33CK ‘MC1’ family is ideal for the design of automotive, motor control, sensor interfacing and control, high-performance, functional safety, and robust applications. The development board provides easy access to all features of the dsPIC33CK64MC105 DSC for rapid prototyping of your custom design. It contains an on-board Nano debugger for programming and debugging and requires no external tools to program the dsPIC33CK64MC105 DSC device.

                                                                                                • High performance 100MHz dsPIC33CK64MC105 DSC with 64KB of ECC flash, 8KB RAM in 48-pin TQFP package
                                                                                                • One user LED (yellow), one user pushbutton
                                                                                                • On-board debugger, board identification in MPLAB X IDE, supports programming and debugging
                                                                                                • One power/status LED (green), one logic analyzer (DGI GPIO), virtual COM port (CDC)
                                                                                                • USB powered board
                                                                                                • Adjustable target voltage, MIC5353 LDO regulator controlled by the on-board debugger
                                                                                                • 1.8 to 3.6V output voltage
                                                                                                • 500mA maximum output current (limited by ambient temperature and output voltage)

                                                                                                Especificações Técnicas

                                                                                                Silicon Manufacturer

                                                                                                Microchip

                                                                                                Silicon Family Name

                                                                                                dsPIC33CKxxMC1xx

                                                                                                Core Sub-Architecture

                                                                                                dsPIC33

                                                                                                Kit Contents

                                                                                                Evaluation Board dsPIC33CK64MC105

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                No. of Bits

                                                                                                16bit

                                                                                                Core Architecture

                                                                                                dsPIC

                                                                                                Silicon Core Number

                                                                                                dsPIC33CK64MC105

                                                                                                Product Range

                                                                                                Curiosity Nano Series

                                                                                                Documentação técnica (1)

                                                                                                User Manual EN

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:3A991A2
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:Sim

                                                                                                RoHS

                                                                                                Ftalatos compatíveis com RoHS:A ser informado