Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 1,360.630 |
Informação do produto
Descrição geral do produto
DV007004 is an MPLAB PM3 universal device programmer. It operates with a PC or as a stand-alone unit, and programs Microchip's entire line of PICmicro devices as well as the latest dsPIC30F DSC devices. It features a large and bright LCD (128x64 pixels), integrated ICSP support, fast programming, 40-programmable socket pins, and a secure digital/multimedia card slot for secure data storage and transfer. An optional adapter (AC164350) allows the current PROMATE.II socket modules to be used on the MPLAB PM3 programmer.
- RS232 or USB interface, Integrated In Circuit Serial Programming (ICSP) interface
- PC host mode for full control, safe mode for secure data, standalone mode for programming without PC
- An alternate DOS command line interface is available for batch control
- Field upgradable firmware allows quick new device support
- Buzzer notification for noisy environments
- Fast programming time
- SQTP serialization for programming unique serial numbers while in PC Host mode
- Supports PROMATE II socket modules via adapter
- Large easy to read display and Secure Digital (SD) and Multimedia Card (MMC)
- Fast programming, large LCD display
Conteúdo
MPLAB PM3 programming unit, Cables, Power supply, IDE.
Especificações Técnicas
dsPIC30F
Fast programming, Large LCD Display, ICSP support, 40pin socket, Stand-alone Prog (SD/MMC) Card slot
No SVHC (04-Feb-2026)
MPLAB PM3 Programming Unit, Cables, Power Supply, IDE
-
Documentação técnica (3)
Alternativas para DV007004
1 produto encontrado
Produtos associados
4 produtos encontrados
Legislação e Ambiente
Certificado de conformidade do produto