| Quantidade | Preço |
|---|---|
| 50+ | $ 8.720 |
| 180+ | $ 8.280 |
Informação do produto
Descrição geral do produto
The ATXMEGA64A3-AU is a 8-bit low power high performance AVR Microcontroller features 64kB self-programming flash program memory, 4kB boot code section, 4kB SRAM, 2048B EEPROM, 4-channel DMA controller, 8-channel event system and up to 32 MIPS throughput at 32MHz. The device can be used in a wide range of applications, such as building, board, climate control, hand-held battery applications. By executing powerful instructions in a single clock cycle, the XMEGA A3 achieves throughputs approaching 1 Million Instructions Per Second (MIPS) per MHz allowing the system designer to optimize power consumption versus processing speed.
- Non-volatile program and data memories
- Peripheral features - Four-channel DMA controller with support for external requests
- Power-on reset (POR) and programmable brown-out detection
- Internal and external clock options with PLL
- Programmable multi-level interrupt controller
- Sleep modes - Idle, power-down, standby, power-save, extended standby
- Advanced programming, test and debugging interfaces
- JTAG (IEEE 1149.1 compliant) interface for test, debug and programming
- PDI (Program and Debug Interface) for programming, test and debugging
Aplicações
Industrial, Motor Drive & Control, Power Management, Automation & Process Control, HVAC, Communications & Networking, Metering, Consumer Electronics, Fibre Optics, Medical
Especificações Técnicas
ATxmega
32MHz
32MHz
64Pins
TQFP
I2C, SPI, UART
4KB
AVR ATxmega
1.6V
3.6V
85°C
-
No SVHC (25-Jun-2025)
AVR ATxmega Family ATXmega A Series Microcontrollers
AVR
64KB
TQFP
50I/O's
I2C, SPI, UART
16Channels
12Bit
ATxmega A
-40°C
Surface Mount
MSL 3 - 168 hours
Documentação técnica (4)
Alternativas para ATXMEGA64A3-AU
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto