| Quantidade | Preço |
|---|---|
| 180+ | $ 6.880 |
Informação do produto
Descrição geral do produto
The ATXMEGA128A1U-AU is a low power, high performance AVR XMEGA 8bit/16bit microcontroller in 100 pin TQFP package. This device achieves throughputs approaching 1MIPS per MHz by executing powerful instructions in a single clock cycle. This allows system designer to optimize power consumption versus processing speed. This device provides four channel DMA controller, eight channel event system and programmable multilevel interrupt controller, 16bit real time counter (RTC), eight flexible, 16bit timer/counters with compare and PWM channels.
- 128KB of flash memory
- 2KB of EEPROM and 8KB of SRAM memory
- Maximum operating frequency of 32MHz
- Power supply voltage from 1.6V to 3.6V
- 78 general purpose I/O lines
- Eight USART, one USB 2.0, four SPI, four I2C and SMBus interface
- AES and DES crypto engine
- Two 12bit, 16 channel A/D converter and two 12bit, two channel D/A converters
- QTouch library support
- Operating temperature range from -40°C to 85°C
Aplicações
Embedded Design & Development, Lighting, Metering, Industrial, Motor Drive & Control, Automation & Process Control, Communications & Networking, Consumer Electronics, Medical
Especificações Técnicas
ATxmega
32MHz
32MHz
100Pins
TQFP
I2C, SPI, UART, USB
8KB
12Bit
1.6V
3.6V
85°C
-
No SVHC (14-Jun-2023)
AVR ATxmega Family ATXmega A Series Microcontrollers
AVR
128KB
TQFP
78I/O's
I2C, SPI, UART, USB
16Channels
AVR ATxmega
ATxmega A
-40°C
Surface Mount
MSL 3 - 168 hours
Documentação técnica (3)
Alternativas para ATXMEGA128A1U-AU
1 produto encontrado
Produtos associados
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto