| Quantidade | Preço |
|---|---|
| 100+ | $ 2.400 |
| Quantidade | Preço |
|---|---|
| 100+ | $ 2.350 |
Informação do produto
Descrição geral do produto
The ATTINY1634-SU is a 8-bit high-performance picoPower AVR RISC-based Microcontroller combines 16kB flash memory, 256B EEPROM, 1kB SRAM, 18 general purpose I/O lines, 32 general purpose working registers, one 8-bit timer/counter, one 16-bit timer/counter, two full duplex USARTs with start frame detection, universal serial interface (USI), internal and external interrupts, an 12-channel 10-bit A/D converter, programmable watchdog timer with ultra low power internal oscillator and four software selectable power saving modes. The device operates between 1.8 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1MIPS per MHz, balancing power consumption and processing speed.
- Accurate high speed 8MHz internal oscillator
- 32kHz ultra low power oscillator and sampled BOD
- QTouch library support
- High endurance, non-volatile memory segments
- Peripheral features - programmable ultra low power watchdog timer
- debugWIRE on-chip debug system
- In-system programmable via SPI port
- Internal and external interrupt sources
- Pin change interrupt on 18 pins
- Low power idle, ADC noise reduction, standby and power-down modes
- Enhanced power-on reset circuit
- Programmable brown-out detection circuit with supply voltage sampling
- Calibrated 8MHz oscillator with temperature calibration option
- Calibrated 32KHz ultra low power oscillator
- On-chip temperature sensor
Especificações Técnicas
AVR ATtiny Family ATtiny1634 Series Microcontrollers
12MHz
16KB
WSOIC
18I/O's
I2C, SPI, USART
AVR ATtiny
1.8V
-
No SVHC (10-Jun-2022)
ATtiny
12MHz
20Pins
WSOIC
I2C, SPI, USART
1KB
ATtiny16
5.5V
MSL 2 - 1 year
Documentação técnica (4)
Alternativas para ATTINY1634-SU
1 produto encontrado
Produtos associados
2 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto