Debuggers, Emulators & JTAG Tools:
118 produto(s) encontrado(s)Encontre uma grande variedade de Debuggers, Emulators & JTAG Tools em Newark Brasil. Temos em estoque uma grande seleção de Debuggers, Emulators & JTAG Tools, incluindo produtos novos e mais populares dos principais fabricantes do mundo, incluindo: Segger, Stmicroelectronics, Microchip, Mikroelektronika & NXP.
Ver
Comprador
Engenheiro
Fabricante
Kit Application Type
IC Product Type
Silicon Family Name
Application Sub Type
Silicon Manufacturer
Core Architecture
Core Sub-Architecture
Accessory Type
For Use With
Kit Contents
Features
Product Range
Embalagem
Nenhum filtro(s) aplicado(s)
0 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $ 666.990 | - | USB Debugging Interface | - | - | - | ColdFire, HCS08, Kinetis, Power Architecture, Qorivva, RS08, S12Z | ColdFire+ V1/ColdFire V1, ColdFire V2/3/4, HCS08, Kinetis, Power Architecture, Qorivva MPC55xx/56xx | - | - | USB Multilink Universal FX, Ribbon Cables | High Speed Communications, Fast, Hassle Free USB 2.0 Communications Interface, I/O Line Clamping | - | ||||||
Each | 1+ $ 593.140 | - | Debugger | - | - | - | Power Architecture | ColdFire, Power Architecture, StarCore | - | - | CodeWarrior TAP Probe, RJ11/DB9 Adapter, Serial Cable, USB Cable, USB Power Supply | Supports 10/100 Ethernet Network Connection, Supports USB 2.0 High-Speed Connection | - | ||||||
91T5774 | Each | 1+ $ 488.040 | - | USB JTAG Emulator | - | - | - | ARM | - | - | - | Emulator, Cable | Supports ARM, Cortex-M, Cortex-A, RX000 Series & Cortex-R4 MCUs, USB Interface | - | |||||
91T5782 | Each | 1+ $ 1,448.960 | - | USB JTAG Emulator | - | - | - | - | - | - | - | J-Link Debug Probe | Supports ARM, Cortex-M, Cortex-A, RX000 Series & Cortex-R4 MCUs, USB 2.0 & Ethernet Interface | - | |||||
LATTICE SEMICONDUCTOR | Each | 1+ $ 90.070 | - | - | - | - | - | - | - | - | - | - | Connect to Multiple PC Interfaces, Easy-to-Use Programming Connectors | - | |||||
46W3299 | Each | 1+ $ 978.040 | - | Debugger Probe | PIC32, RX | - | - | ARM | ARM7/9/11, Cortex-A5/A7/A8/A9/A12/A15/A17/A53/72/M0/M0+/M1/M3/M4/M7/M23/M33/R4/R5 | - | - | J-Link ULTRA+ with Standard 20-pin 0.1" Male Connector, 20-pin, 0.1" Target Ribbon Cable, USB Cable | Compatible to the Std J-Link, USB 2.0 Interface, Download Speed Upto 3Mbyte/Sec, SWD/SWV/SWO Support | - | |||||
45X9864 | Each | 1+ $ 99.950 | - | Debugger / Programmer | AVR XMEGA | - | - | AVR | AVR32 | - | - | Debugger Unit, USB Cable, Adapter Board, IDC Flat Cable | Supports JTAG, SWD, PDI, TPI, aWire, SPI & DebugWIRE Interfaces, USB Powered | - | |||||
Each | 1+ $ 92.670 | - | In-Circuit Debugger / Programmer | STM8, STM32 | - | - | - | - | - | - | In-Circuit Debugger/Programmer ST-LINK/V2, USB Standard A to Mini-B Cable, SWIM Cable w/ ERNI Conn | USB 2.0 Full Speed Compatible Interface, USB Standard A to Mini B Cable, JTAG Supported | - | ||||||
45X9866 | Each | 1+ $ 79.960 | - | Debugger / Programmer | AVR XMEGA | - | - | AVR | AVR32 | - | - | Debugger Unit, USB Cable, IDC Flat Cable | Supports JTAG, SWD, PDI, TPI, aWire, SPI & DebugWIRE Interfaces, USB Powered | - | |||||
29Y1537 | Each | 1+ $ 1,254.400 | - | Programmer | RL78, RX | - | - | ARM, Power Architecture | ARM7/9/11, Cortex-A5/A8/A9/R4/R5/M0/M0+/M1/M3/M4, e200z0 | - | - | Flasher PRO, 20-pin 0.1" Ribbon Cable, Ethernet Cable, RS232 Cable, USB Cable | Supports Internal/External Flash Devices, Stand Alone JTAG/SWD Programmer, Powered Through USB | - | |||||
Each | 1+ $ 53.940 | Communication & Networking | LIN Serial Analyzer | - | Serial Analyzer | Microchip | - | - | - | - | Board Only | Enables communication from PC with LIN Bus, Send Messages, Monitor Bus Traffic, Perform Errors Check | - | ||||||
48W5188 | Each | 1+ $ 733.040 | - | Emulator | ARM7 / ARM9 / Cortex | - | - | ARM | ARM7 / ARM9 / ARM11 / Cortex-A / Cortex-R / Cortex-M | - | - | J-Link PLUS Emulator, USB Cable, 0.1" JTAG/SWD Ribbon Cable | Supporting Large Number of CPU Cores, J-Link is Supported by all Major IDEs | - | |||||
MICROCHIP | Each | 1+ $ 75.850 | - | In-Circuit Debugger | PIC16F8xxx | - | - | PIC | PIC16 | - | - | PICkit serial analyzer, Demo Board, USB Cable, Software | Serial Communication, Windows User Interface, Easy-to-use GUI | - | |||||
78AC8474 | Each | 1+ $ 488.040 | - | Debugger Probe | PIC32, RX | - | - | ARM | ARM7/9/11, Cortex-A5/A7/A8/A9/A12/A15/A17/A53/72/M0/M0+/M1/M3/M4/M7/M23/M33/R4/R5 | - | - | 20-pin 0.1" JTAG/SWD Ribbon Cable, USB Cable | Built-in VCOM Functionality, Download Speed 1 MBPS, Supports Direct Download into RAM & Flash Memory | - | |||||
Each | 1+ $ 733.040 | - | Debugger Probe | PIC32, RX | - | - | ARM | ARM7/9/11, Cortex-A5/A7/A8/A9/A12/A15/A17/A53/72/M0/M0+/M1/M3/M4/M7/M23/M33/R4/R5 | - | - | 20-pin 0.1" Ribbon Cable, USB Cable | Reduced Form Factor & S/W Enhanced, JTAG Debug Probe Supporting a Large Number of CPU Cores | - | ||||||
STMICROELECTRONICS | Each | 1+ $ 49.810 | - | In-Circuit Debugger / Programmer | STM8, STM32 | - | - | ARM | - | - | - | Adapter Board | Direct Firmware Update Support, Drag & Drop Flash Programming, Self Powered Through a USB Connector | - | |||||
Each | 1+ $ 12.760 | - | In-Circuit Debugger | - | - | - | - | - | - | - | MPLAB Snap In-Circuit Debugger/Programmer | Programs devices using MPLAB X IDE/MPLAB IPE, Supports 4-Wire JTAG & Serial Wire Debug | - | ||||||
46AC8861 | Each | 1+ $ 320.470 | - | In-Circuit Programmer | Virtex II, Spartan II | - | - | FPGA | Virtex, Spartan, XC4000 | - | - | Platform Cable USB II Module, JTAG Flying Wire Adapter Cable, JTAG Ribbon Cable and USB Cable | High Performance FPGA and PROM Programming and Configuration, Easy to Use, Reliable | - | |||||
INFINEON | Each | 1+ $ 89.920 | - | Debugger Probe | XMC4000, XMC1000 | - | - | ARM | Cortex-M4 | - | - | Isolated Debugger Probe KITXMCLINKSEGGERV1TOBO1 | 1kV DC Functional Isolation, Debug Protocols-JTAG/SWD/SPD/Serial Wire Viewer/Output/Virtual COM Port | - | |||||
Each | 1+ $ 740.000 | - | Debugger | - | - | - | ARM | Cortex-A, Cortex-M | - | - | USB-JTAG Adapter, USB A/MicroB Cable, 10-Pin Ribbon Cable, 14 x Jumper Wires, 6 x Power Shunts | Power Measurement Capability | - | ||||||
RENESAS | Each | 1+ $ 63.650 | - | On-Chip Debug Emulator | RX, RL78, RA | - | - | - | - | - | - | E2 Emulator Lite Main Unit, USB I/F Cable, User's I/F cable | On-Chip Debugging, Flash Memory Programming | - | |||||
49AH9216 RoHS | Each | 1+ $ 1,164.290 | - | On-Chip Debug Emulator | - | - | - | H8S, H8SX and SH2 | - | - | - | E10A-USB Main Unit, 14-Way Cable for H-UDI connection, USB Cable(1.5m), Installation CD | Supported Device Groups-H8S/ H8SX/ SH-2/ SH-2A, Licenses are Pre-installed, Low price | - | |||||
Each | 1+ $ 4,768.490 | - | Debugger / Programmer | Versal ACAP | - | - | ARM | Cortex-A72 | - | - | SmartLynq+ Debug & Trace Mod, JTAG Ribbon Boot, USB/Enet/GPIO/JTAG Adapter Cables, MicroSD & Supply | Super-Fast Configure Time, High-Speed Trace w/Enhanced Visibility, Flexible & Smart Debug Platform | - | ||||||
Each | 1+ $ 24.240 | - | Debugger Probe | LPCXpresso | - | - | ARM | Cortex-M33, Cortex-4, Cortex-M7 | - | - | MCU-Link Debug Probe, Target Debug Connector, VCOM Connector Cable, Spare Jumpers | High Performance, Low Cost | - | ||||||
STMICROELECTRONICS | Each | 1+ $ 12.010 5+ $ 10.510 | - | In-Circuit Debugger / Programmer | STM32 | - | - | ARM | Cortex-M | - | - | PCB Motherboard | Direct Firmware Update Support, Drag & Drop Flash Programming, Self Powered Through a USB Connector | - | |||||