2. Embedded Computers, Education & Maker Boards
                                                                                                3. DSPIC / PIC
                                                                                                4. Embedded Daughter Boards & Modules - DSPIC / PIC
                                                                                                Imprimir página

                                                                                                AC323026

                                                                                                PIC32 mTouch Capacitive Touch Evaluation Board, PICkit interface, ICSP header, USB interface

                                                                                                MICROCHIP
                                                                                                MICROCHIP AC323026
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                FabricanteMICROCHIP
                                                                                                Nº da peça do fabricanteAC323026
                                                                                                Código Newark13T1866
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                Disponível para encomenda
                                                                                                Tempo de Espera Habitual do Fabricante 80 Semana(s)

                                                                                                Informação do produto

                                                                                                MICROCHIP
                                                                                                FabricanteMICROCHIP
                                                                                                Nº da peça do fabricanteAC323026
                                                                                                Código Newark13T1866
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerMicrochip
                                                                                                Core ArchitectureMIPS
                                                                                                Core Sub-ArchitecturePIC32
                                                                                                Silicon Core NumberPIC32MX
                                                                                                Silicon Family NamePIC32MX795Fxxxx
                                                                                                For Use WithPIC32 MCU
                                                                                                Kit ContentsBoard only
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Descrição geral do produto

                                                                                                The AC323026 is a PIC32 mTouch Capacitive Touch evaluation board designed to facilitate the development of capacitive touch based applications using PIC32 series microcontrollers. This evaluation board includes an on board PICkit serial interface, an ICSP header, a USB connector (for power only), and a 16bit LED display. The board also includes a 24 pin header that can be used to interface the 2 channel and 4-channel slider plug-in boards, the 12 matrix key plug-in board and the 8 direct key plug-in board. These plug-in boards are included in the mTouch Capacitive Touch Evaluation Kit (sold separately). MPLAB Integrated Development Environment (IDE) should be installed prior to using the PIC32 mTouch Capacitive Touch evaluation board. While MPLAB provides the assembler tools for development, most of the code examples are written in C language and require a C compiler to be installed.

                                                                                                • PICkit Serial interface
                                                                                                • An ICSP header
                                                                                                • A USB connector

                                                                                                Aplicações

                                                                                                Sensing & Instrumentation

                                                                                                Especificações Técnicas

                                                                                                Silicon Manufacturer

                                                                                                Microchip

                                                                                                Core Sub-Architecture

                                                                                                PIC32

                                                                                                Silicon Family Name

                                                                                                PIC32MX795Fxxxx

                                                                                                Kit Contents

                                                                                                Board only

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Core Architecture

                                                                                                MIPS

                                                                                                Silicon Core Number

                                                                                                PIC32MX

                                                                                                For Use With

                                                                                                PIC32 MCU

                                                                                                Product Range

                                                                                                -

                                                                                                Documentação técnica (4)

                                                                                                element14 Technical Page EN

                                                                                                Operating Instructions EN

                                                                                                Technical Data Sheet EN

                                                                                                element14 Technical Page EN

                                                                                                Produtos associados

                                                                                                1 produto encontrado

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:Não aplicável
                                                                                                Ftalatos compatíveis com RoHS:Não aplicável