2. Tools & Production Supplies
                                                                                                3. Soldering Stations & Accessories
                                                                                                4. Rework Stations
                                                                                                Imprimir página

                                                                                                MX-5211

                                                                                                Rework Station, Dual Channel, 2x TipSaver Workstands, 120 V, US

                                                                                                METCAL
                                                                                                METCAL MX-5211
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                FabricanteMETCAL
                                                                                                Nº da peça do fabricanteMX-5211
                                                                                                Código Newark48W5012
                                                                                                Gama de produtosMX-5200 Series
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                32 Em Estoque

                                                                                                Precisa de mais?

                                                                                                Envio no mesmo dia
                                                                                                Faça o pedido antes das 21h (EST) para envio convencional
                                                                                                QuantidadePreço
                                                                                                1+$ 1,323.00
                                                                                                Unidades por pacoteEach
                                                                                                Mínimo: 1
                                                                                                Vários: 1
                                                                                                $ 1,323.00
                                                                                                Observação da linha
                                                                                                Adicionado a sua Confirmação de Pedido, Fatura, e Nota de envio apenas para esse pedido.

                                                                                                Informação do produto

                                                                                                METCAL
                                                                                                FabricanteMETCAL
                                                                                                Nº da peça do fabricanteMX-5211
                                                                                                Código Newark48W5012
                                                                                                Gama de produtosMX-5200 Series
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Supply Voltage VAC120V
                                                                                                Heat Temperature Max-
                                                                                                Output Power80W
                                                                                                Kit ContentsMX-PS5200 Power Supply, 2 MX-H1-AV Hand-piece, 2 MX-W1AV Workstand
                                                                                                Product RangeMX-5200 Series
                                                                                                Plug TypeUS
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Descrição geral do produto

                                                                                                The MX-5211 is a Soldering and Rework System for soldering applications including lead-free, high mass components or boards, thermally sensitive components requiring low operating temperature, high volume production soldering and touch-up soldering operations. It can be operated with 2 hand pieces dynamically sharing the 80W output power based on demand adding even more application flexibility and speed. In addition, the MX-5211 can be used for conduction rework of SMDs when using SMTC Series soldering cartridges simultaneously. Microprocessor controlled power supply providing more power for challenges such as high mass components, multi-layered boards and lead-free solders. Built-in power indication meter with digital display and bar graph that dynamically provides the operator with feedback on the status of the soldering operation. Tip saver™ work stand improves tip life with its auto-sleep function.

                                                                                                • Improved ergonomics with lightweight hand-pieces
                                                                                                • Greater process control with SmartHeat® technology
                                                                                                • ESD safe with incoming AC ground monitoring circuitry

                                                                                                Aplicações

                                                                                                Maintenance & Repair

                                                                                                Conteúdo

                                                                                                MX-PS5200 100 to 240VAC Power supply with dual switch port and LCD display, MX-H1-AV two Advanced™ soldering and rework handpiece with two cartridge removal pads and MX-W1AV two workstands for Advanced™ handpiece, Soldering and rework with two sponges and two brass pads.

                                                                                                Avisos

                                                                                                ESD sensitive device, take proper precaution while handling the device.

                                                                                                Especificações Técnicas

                                                                                                Supply Voltage VAC

                                                                                                120V

                                                                                                Output Power

                                                                                                80W

                                                                                                Product Range

                                                                                                MX-5200 Series

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Heat Temperature Max

                                                                                                -

                                                                                                Kit Contents

                                                                                                MX-PS5200 Power Supply, 2 MX-H1-AV Hand-piece, 2 MX-W1AV Workstand

                                                                                                Plug Type

                                                                                                US