2. Test & Measurement
                                                                                                3. Electrical & Electronic Testing
                                                                                                4. Transformer Ratio Meters
                                                                                                Imprimir página

                                                                                                TTRU1 - BASIC

                                                                                                Transformer Ratio Meter, Single Phase, 0.8 to 15000, 0.1 mA, 1 A, Single Phase

                                                                                                MEGGER
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                MEGGER TTRU1 - BASIC
                                                                                                FabricanteMEGGER
                                                                                                Nº da peça do fabricanteTTRU1 - BASIC
                                                                                                Código Newark83AK6752
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                1 Em Estoque

                                                                                                Precisa de mais?

                                                                                                Envio no mesmo dia
                                                                                                Faça o pedido antes das 21h (EST) para envio convencional
                                                                                                QuantidadePreço
                                                                                                1+$ 4,465.000
                                                                                                Unidades por pacoteEach
                                                                                                Mínimo: 1
                                                                                                Vários: 1
                                                                                                $ 4,465.00
                                                                                                Observação da linha
                                                                                                Adicionado a sua Confirmação de Pedido, Fatura, e Nota de envio apenas para esse pedido.

                                                                                                Informação do produto

                                                                                                MEGGER
                                                                                                FabricanteMEGGER
                                                                                                Nº da peça do fabricanteTTRU1 - BASIC
                                                                                                Código Newark83AK6752
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Transformer Ratio Meter TypeSingle Phase
                                                                                                Turns Ratio Range0.8 to 15000
                                                                                                Excitation Current Min0.1mA
                                                                                                Excitation Current Max1A
                                                                                                No. of PhasesSingle Phase
                                                                                                Polarity / Testing TypeOpen/Short Circuit
                                                                                                Kit ContentsTTR Tester, USB C to A Cable, USB C to C Cable, 2m H and X Leads, USB Drive, Soft Case
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (12-Jan-2017)

                                                                                                Descrição geral do produto

                                                                                                TTRU1 - BASIC is a handheld transformer turns ratiometer. Power through transformer electromechanical tests with the new TTRU1, the latest handheld transformer turns ratiometer from Megger. Perform routine polarity validation and turn ratio tests on power, distribution, and instrument transformers guided by color-coded leads, clamps, and customizable on-screen vectors that match the transformer nameplate under test. In addition to turns ratio tests, it adds go/no-go short circuits, open circuits, and inductance test capabilities. The easy-to-follow setup ensures the right result the first time - just click start and perform over 1000 turn ratio tests on a single NiMH AA battery charge! When it’s time to recharge the batteries, connect to any standard USB wall charger or connect to your PC. It is designed to test distribution, instruments (CTs and PT/VTs), and power transformers. With minimal input from the user, it delivers required AC voltage and current to obtain accurate results.

                                                                                                • Easily manage data with a custom transformer entry, auto-saving, USB export
                                                                                                • Pass/fail ratio evaluation, automatic results storage, USB drive save and export
                                                                                                • Full-color Hi-bright LCD screen, additive/subtractive polarity detection
                                                                                                • Excitation current, auto screen dimming and power off, instrument self-check
                                                                                                • Belt loop carry bag, Microsoft Excel export, customizable transformer vector list and voltages
                                                                                                • Battery operated with USB-C Rechargeable AA NiMH batteries included
                                                                                                • Guided three-phase transformer tests, PowerDB import
                                                                                                • USB printer, hand crank and solar battery pack
                                                                                                • Single phase, 1 to 50V output voltage, 0.1mA to 1A output current, 40 to 480Hz frequency range
                                                                                                • IP54 rated, dimension is 8.98 x 4.1 x 2.95inch, -20° to 50°C operating temperature range

                                                                                                Conteúdo

                                                                                                Handheld transformer turns ratiometer, Soft carry case, USB C to A cable, USB C to C cable, 2 m (6 ft) H and X leads, USB drive.

                                                                                                Especificações Técnicas

                                                                                                Transformer Ratio Meter Type

                                                                                                Single Phase

                                                                                                Excitation Current Min

                                                                                                0.1mA

                                                                                                No. of Phases

                                                                                                Single Phase

                                                                                                Kit Contents

                                                                                                TTR Tester, USB C to A Cable, USB C to C Cable, 2m H and X Leads, USB Drive, Soft Case

                                                                                                SVHC

                                                                                                No SVHC (12-Jan-2017)

                                                                                                Turns Ratio Range

                                                                                                0.8 to 15000

                                                                                                Excitation Current Max

                                                                                                1A

                                                                                                Polarity / Testing Type

                                                                                                Open/Short Circuit

                                                                                                Product Range

                                                                                                -

                                                                                                Documentação técnica (1)

                                                                                                Technical Data Sheet EN

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:A ser informado
                                                                                                Ftalatos compatíveis com RoHS:A ser informado
                                                                                                SVHC (substâncias que suscitam elevada preocupação):No SVHC (12-Jan-2017)