2. Test & Measurement
                                                                                                3. Electrical Installation & Electrical Test Equipment
                                                                                                4. Power & Appliance Testers
                                                                                                5. Insulation Testers
                                                                                                Imprimir página

                                                                                                MIT410/2

                                                                                                Insulation Tester, Multifunction, CAT IV, 50V, 100V, 250V, 500V, 1kV, 200Gohm, -10 °C, 55 °C, 228 mm

                                                                                                MEGGER
                                                                                                MEGGER MIT410/2
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                FabricanteMEGGER
                                                                                                Nº da peça do fabricanteMIT410/2
                                                                                                Código Newark82Y0318
                                                                                                Gama de produtosMIT400 mk2 Series
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                2 Em Estoque

                                                                                                Precisa de mais?

                                                                                                Envio no mesmo dia
                                                                                                Faça o pedido antes das 21h (EST) para envio convencional
                                                                                                QuantidadePreço
                                                                                                1+$ 1,155.00
                                                                                                Unidades por pacoteEach
                                                                                                Mínimo: 1
                                                                                                Vários: 1
                                                                                                $ 1,155.00
                                                                                                Observação da linha
                                                                                                Adicionado a sua Confirmação de Pedido, Fatura, e Nota de envio apenas para esse pedido.

                                                                                                Informação do produto

                                                                                                MEGGER
                                                                                                FabricanteMEGGER
                                                                                                Nº da peça do fabricanteMIT410/2
                                                                                                Código Newark82Y0318
                                                                                                Gama de produtosMIT400 mk2 Series
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Insulation Tester TypeMultifunction
                                                                                                Insulation Testing Voltage50V, 100V, 250V, 500V, 1kV
                                                                                                Insulation Testing Resistance200Gohm
                                                                                                Operating Temperature Min-10°C
                                                                                                Operating Temperature Max55°C
                                                                                                External Height228mm
                                                                                                External Width108mm
                                                                                                External Depth63mm
                                                                                                Weight600g
                                                                                                Product RangeMIT400 mk2 Series
                                                                                                SVHCNo SVHC (12-Jan-2017)

                                                                                                Descrição geral do produto

                                                                                                The MIT410/2 from Megger is a MIT400 series CAT IV insulation tester with polarisation index (PI) and dielectric absorption ratio (DAR) functions. It is designed not only for electrical and industrial testing but also for exceptionally wide range of applications from electrical installations, cable testing, motor testing, automotive, ESD, panel building, avionics, maintenance. Insulation testing has been enhanced with feedback controlled test voltages to limit overvoltage to 2% rather than the industry standard 10-20%. It has redesigned weatherproof tough housing, back stand and 6 cell battery compartment with separate fuse access. The dimensions of instrument is 108mm x 228mm x 63mm (W x D x H) and weight is 600g. It operates -10°C to +55°C temperature and has humidity of 90% RH at 40°C maximum. It includes all the features required for electricians and engineers working in a range of industries. Features are selected to make testing easy and fast in a range of situations.

                                                                                                • 50V, 100V, 250V, 500V and 1000V insulation test voltage
                                                                                                • Stabilised insulation test voltage, live circuit detection and protection
                                                                                                • Single range, faster continuity testing from 0.01ohm to 1Mohm
                                                                                                • 600V TRMS AC and DC voltage measurement, 0.25Mohm input impedance
                                                                                                • Test inhibit, insulation buzzer, test lock, lead null and buzzer
                                                                                                • CAT IV 600V / CAT III 1000V & IP54 rated, meets international requirements of IEC61010 and EN61557
                                                                                                • Auto power down (setup), auto reverse polarity (setup ON-OFF), 15Hz to 400Hz frequency measurement
                                                                                                • 2% test voltage accuracy, pass/fail indication, test voltage, measurement range and voltage display
                                                                                                • Display offers a combination of analogue arc and dual digital readout
                                                                                                • Insulation testing up to 200Gohm at 1000V

                                                                                                Aplicações

                                                                                                Test & Measurement

                                                                                                Conteúdo

                                                                                                MIT410/2 insulation tester, Red/black silicone test leads, SP5 remote switch probe, Information CD, Batteries 6 x AA alkaline, Hard carry case.

                                                                                                Especificações Técnicas

                                                                                                Insulation Tester Type

                                                                                                Multifunction

                                                                                                Insulation Testing Resistance

                                                                                                200Gohm

                                                                                                Operating Temperature Max

                                                                                                55°C

                                                                                                External Width

                                                                                                108mm

                                                                                                Weight

                                                                                                600g

                                                                                                SVHC

                                                                                                No SVHC (12-Jan-2017)

                                                                                                Insulation Testing Voltage

                                                                                                50V, 100V, 250V, 500V, 1kV

                                                                                                Operating Temperature Min

                                                                                                -10°C

                                                                                                External Height

                                                                                                228mm

                                                                                                External Depth

                                                                                                63mm

                                                                                                Product Range

                                                                                                MIT400 mk2 Series

                                                                                                Documentação técnica (2)

                                                                                                Product Change Notice EN

                                                                                                Technical Data Sheet EN

                                                                                                Alternativas para MIT410/2

                                                                                                1 produto encontrado

                                                                                                Produtos associados

                                                                                                2 produtos encontrados

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:3A992
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:A ser informado
                                                                                                Ftalatos compatíveis com RoHS:A ser informado
                                                                                                SVHC (substâncias que suscitam elevada preocupação):No SVHC (12-Jan-2017)