Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 207.030 |
Informação do produto
Descrição geral do produto
LIF-MD6000-ML-EVN is a CrossLink LIF-MD6000 Master Link evaluation board designed for rapid development and performance evaluation. It provides access to all high-performance interfaces and general-purpose I/Os, making it ideal for prototyping and testing custom video interface solutions. The board that comes with SMA and Breakout I/O Link daughter boards to support a wide range of system integration needs. Additional accessory boards such as SMA, Breakout, Raspberry Pi AP Link, and Raspberry Pi Camera Link are also available for extended functionality. With support for debugging, IP integration, and development tools, users can efficiently develop and configure video interface applications using the Lattice Diamond Software and CrossLink video IPs. This versatile evaluation platform enables designers to explore the full capabilities of the CrossLink device and accelerate time-to-market for embedded vision and video processing applications.
- Contains the Lattice CrossLink LIF-MD6000 in 81-ball csfBGA package
- Contains four connectors for interfacing to MIPI D-PHY and high speed programmable I/Os
- Includes 0.1” header board, SMA board and LEDs for interfacing and control
- Provides easy programming interface via USB with FTDI device
Conteúdo
LIFMD6000 master link board, LIFMD6000 SMA IO link board, Breakout IO link board, 12V power supply, Quick start guide.
Especificações Técnicas
Lattice Semiconductor
CrossLink
-
Master Link Rev E Board LIF-MD6000, SMA IO Link Brd, Breakout IO Link Brd, 12V Power Supply, Manual
No SVHC (25-Jun-2025)
-
FPGA
LIF-MD6000
-
Documentação técnica (1)
Alternativas para LIF-MD6000-ML-EVN
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto