Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 125.150 |
| 10+ | $ 113.200 |
| 50+ | $ 106.030 |
| 100+ | $ 98.270 |
Informação do produto
Descrição geral do produto
The 4160401 is a 100m Wiring Cable with fine-wired core of tinned copper conductor strands according to IEC 60228 resp. VDE 0295, class 5, UL 758 and CSA 22.2 standards, black PVC jacket and 16AWG wire. This multi-standard SC 2.1 wiring cable is designed for internal wiring of devices, control cabinet wiring as well as for installation in protective tubes, applicable within the scope of the UL, Canadian or European standard specifications. This multi-standard SC 2.1 wiring cable is especially qualified for wiring in industrial machines in accordance with NFPA 79. For used in the most important global markets.
- Easier storage increases cost-effectiveness of production process
- Works with "Conductor end sleeves XL, insulated"
- Special PVC-based core insulation
- Flame-retardant according IEC 60332-1-2 and UL VW1/CSA FT1 standards
- Oil-resistant
Aplicações
Industrial, Automation & Process Control
Especificações Técnicas
PVC
16AWG
328ft
70°C
600V
3.1mm
MULTI-STANDARD SC 2.1 Series
Black
-
100m
1.5mm²
Tinned Copper
-
No SVHC (25-Jun-2025)
Documentação técnica (2)
Produtos associados
6 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto