| Quantidade | Preço |
|---|---|
| 1+ | $ 75.730 |
| 5+ | $ 70.780 |
| 10+ | $ 68.300 |
Informação do produto
Descrição geral do produto
The CAU3HFAX family is made for high flex, continuous motion and drag chain use and is perfect for factory automation and cameras. Among the most rugged USB cables ever produced by the experts at L-com, these USB cables are tested for 5 million flex cycles in U-type drag chain applications. The CAU3HFAX-BLK-05M from L-com is a high flex, drag chain rated USB extension cable assembly that is rated for USB 3.0 applications. Its connectors are A type male/plug to A type female/jack . The male/female design can be used to extend an existing USB application as well as to add high flex and drag chain capability into existing wiring. The CAU3HFAX is built with a high flex, drag chain rated bulk cable that is rated to 5,000,000 flex cycles and utilizes 22AWG power conductors for max power transfer capability. Moulded connector ends offer extra durability. USB 3.0 cables supports speeds of up to 4.8Gpbs. The cable jacket commands a VW-1 flame rating and is 20276 style.
- High flex, continuous motion and type-U drag chain rated for a min. 5 million cycles at 8x cable OD
- Assembly built to USB 3.0 standards and speeds
- Connectors are A male/plug type to A female/jack
- Built with 20276 style, VW-1 flame rated, PVC black jacket
- 22AWG power conductors for maximum power transfer current
Aplicações
Industrial Automation, Communication & Control
Avisos
Product can expose you to chemicals including phthalates, which is known to the State of California to cause cancer, birth defects/reproductive harm. For more information visit www.p65warnings.ca.gov.
Especificações Técnicas
Type A Plug to Type A Receptacle
19.7"
Black
CAU3HFAX Series
500mm
USB 3.0
-
To Be Advised
Documentação técnica (1)
Alternativas para CAU3HFAX-BLK-05M
3 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto