2. Connectors
                                                                                                3. Plug & Socket Connectors & Components
                                                                                                4. Plug & Socket Connectors
                                                                                                Imprimir página

                                                                                                009286008253906

                                                                                                Rectangular Connector, 9286-250 Series, 8 Contacts, 4 mm, Crimp, 1 Row

                                                                                                KYOCERA AVX
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                KYOCERA AVX 009286008253906
                                                                                                FabricanteKYOCERA AVX
                                                                                                Nº da peça do fabricante009286008253906
                                                                                                Código Newark42AC1875
                                                                                                Gama de produtos9286-250 Series
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                Disponível para encomenda
                                                                                                Tempo de Espera Habitual do Fabricante 9 Semana(s)
                                                                                                QuantidadePreço
                                                                                                1000+$ 0.967
                                                                                                Unidades por pacoteEach
                                                                                                Mínimo: 2000
                                                                                                Vários: 2000
                                                                                                $ 1,934.00
                                                                                                Observação da linha
                                                                                                Adicionado a sua Confirmação de Pedido, Fatura, e Nota de envio apenas para esse pedido.

                                                                                                Informação do produto

                                                                                                KYOCERA AVX
                                                                                                FabricanteKYOCERA AVX
                                                                                                Nº da peça do fabricante009286008253906
                                                                                                Código Newark42AC1875
                                                                                                Gama de produtos9286-250 Series
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Product Range9286-250 Series
                                                                                                No. of Contacts8Contacts
                                                                                                Gender-
                                                                                                Pitch Spacing4mm
                                                                                                Contact Termination TypeCrimp
                                                                                                No. of Rows1 Row
                                                                                                Connector MountingCable Mount
                                                                                                Contact PlatingTin Plated Contacts
                                                                                                Contact MaterialCopper Alloy
                                                                                                SVHCNo SVHC (27-Jun-2018)

                                                                                                Descrição geral do produto

                                                                                                The 009286008253906 from AVX Interconnect is a 9286-250 series reduced junction box connector with 8 ways. It expands on the already proven 9286 poke-home discrete WTW family of connectors but in a smaller package size. Junction box connectors electrically connect each of the inserted wires together, similar to a branch or splitter application but with multiple outputs. The development of an active stainless steel spring contact eliminates the need for push button activation to insert and remove wires which offers significant cost savings. The mechanical properties of this contact provide maximum wire retention across a broad range of solid and stranded wire gauges, making this connector very versatile in field installations. It is used in industrial machine controls (motors, drives, solenoids, sensors, fans, pumps), commercial buildings (controls, security, fire and sensors), smart grid (meters, breakers and panels), SSL/LED (fixtures, signage and streetlights).

                                                                                                • Simple strip and poke-home wire insertion with twist and pull wire extraction
                                                                                                • High spring force stainless steel contact maximizes cost, strength and flexibility
                                                                                                • Accepts 18AWG to 24AWG solid and stranded wires
                                                                                                • Expanded size offering to allow up to 8 wires to be connected together
                                                                                                • Voltage rating is 300VAC, current rating varies from 4 to 8A depending on wire size
                                                                                                • Operating temperature range from -40°C to +130°C, insulator colour is UL white
                                                                                                • Insulator material is UL94-V0 rated glass filled nylon 46, fixed contact material is copper alloy
                                                                                                • Stainless steel flexing contact, tin over nickel fixed contact plating
                                                                                                • Durability of 5 cycles, 2.10mm maximum insulator diameter
                                                                                                • UL File #E90723 qualified

                                                                                                Aplicações

                                                                                                Industrial, Commercial

                                                                                                Especificações Técnicas

                                                                                                Product Range

                                                                                                9286-250 Series

                                                                                                Gender

                                                                                                -

                                                                                                Contact Termination Type

                                                                                                Crimp

                                                                                                Connector Mounting

                                                                                                Cable Mount

                                                                                                Contact Material

                                                                                                Copper Alloy

                                                                                                No. of Contacts

                                                                                                8Contacts

                                                                                                Pitch Spacing

                                                                                                4mm

                                                                                                No. of Rows

                                                                                                1 Row

                                                                                                Contact Plating

                                                                                                Tin Plated Contacts

                                                                                                SVHC

                                                                                                No SVHC (27-Jun-2018)

                                                                                                Documentação técnica (1)

                                                                                                Technical Data Sheet EN

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:Sim

                                                                                                RoHS

                                                                                                Ftalatos compatíveis com RoHS:Sim

                                                                                                RoHS

                                                                                                SVHC (substâncias que suscitam elevada preocupação):No SVHC (27-Jun-2018)