Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 69.980 |
Informação do produto
Descrição geral do produto
32288 is a 8-in-1 insulated interchangeable screwdriver set. This includes an insulated handle and 5 interchangeable insulated blades for quick changes on the job. The auto-eject mechanism works with just a twist, allowing you to change or flip blades simply and easily. A bright orange coating of insulation protects from electrical shock, as well as being flame and impact resistant. Klein insulated tools exceed the ASTM F1505 standards for insulated tools, and are clearly marked with the official 1000-volt rating symbol. The set of five Phillips, Square and Slotted slim-tip blades come in a protective roll pouch, making this the perfect set for your tool bag. Handle and blade have a 1000-Volt insulation rating and meets or exceeds ASTM F1505 standard for insulation. Durable, carrying roll pouch keeps the set organized and protected. Suitable for work near energized sources.
- Cushion-grip handle, double-end is 3.5'', single-end is 5.75'' shank length
- Induction hardened steel material, rubber, high-dielectric plastic handle material
- Black/orange handle color, 4.7'' handle length, 1.25'' handle diameter
- 8.25'' overall length, 1.75'' overall height, 4.25'' overall width
- Insulated, interchangeable blade type
- Securely and easily release the blade with a quick twist of the lock collar
- Interchangeable blades with a slim-tip to fit tight terminal blocks
- A layer of orange impact and flame resistant insulation protects from electric shock
- Cushion-Grip™ handles for greater torque and comfort
- Double-ended blades have a 3.5inch shaft length, single-ended blades have 5.75inch shaft length
Conteúdo
Two #2 phillips, two 1/4inch slotted, one #1 phillips, one #1 square, one #2 square, and one 3/16inch slotted.
Avisos
Do not use screwdrivers to pry or chisel, the insulated blade must be used with the Klein insulated handle in order for the tool to maintain insulation standard.
Notas
Always inspect your tools before use, destroy tool if insulation becomes damaged in any way.
Especificações Técnicas
-
-
-
-
210mm
To Be Advised
Documentação técnica (1)
Legislação e Ambiente
Certificado de conformidade do produto