2. Test & Measurement
                                                                                                3. Bench Power Supplies & Loads
                                                                                                4. Modular Power Supplies
                                                                                                Imprimir página

                                                                                                PV8931A

                                                                                                Modular Power Supply, 400/480VAC, 1 Outputs, 30 kW, Programmable, 0 V, 1.5 kV, 60 A

                                                                                                KEYSIGHT TECHNOLOGIES
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                KEYSIGHT TECHNOLOGIES PV8931A
                                                                                                FabricanteKEYSIGHT TECHNOLOGIES
                                                                                                Nº da peça do fabricantePV8931A
                                                                                                Código Newark20AM0800
                                                                                                Gama de produtosPV8900 Series
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                Disponível para encomenda
                                                                                                Tempo de Espera Habitual do Fabricante 7 Semana(s)
                                                                                                QuantidadePreço
                                                                                                1+$ 45,202.860
                                                                                                Unidades por pacoteEach
                                                                                                Mínimo: 1
                                                                                                Vários: 1
                                                                                                $ 45,202.86
                                                                                                Observação da linha
                                                                                                Adicionado a sua Confirmação de Pedido, Fatura, e Nota de envio apenas para esse pedido.

                                                                                                Informação do produto

                                                                                                KEYSIGHT TECHNOLOGIES
                                                                                                FabricanteKEYSIGHT TECHNOLOGIES
                                                                                                Nº da peça do fabricantePV8931A
                                                                                                Código Newark20AM0800
                                                                                                Gama de produtosPV8900 Series
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                No. of Slots / Outputs1Outputs
                                                                                                Output Power Max30kW
                                                                                                Power Supply Output TypeProgrammable
                                                                                                Output Voltage Min0V
                                                                                                Output Voltage Max1.5kV
                                                                                                Output Current Max60A
                                                                                                Product RangePV8900 Series
                                                                                                SVHCTo Be Advised

                                                                                                Descrição geral do produto

                                                                                                PV8931A is a photovoltaic (PV) array simulator. It enables you to develop, verify and optimize the performance of your inverter maximum power point tracking algorithms. Developing and verifying the performance of inverter maximum power point tracking (MPPT) algorithms is challenging. MPPT algorithms are complex, and under-the-sun testing with a comprehensive set of temperature and irradiance conditions is difficult, expensive and time consuming. Use the Keysight PV8931A photovoltaic array simulators in your design laboratory or on your manufacturing line to simulate the output characteristics of a real-world photovoltaic array. The PV8931A PV array simulator is an auto ranging, programmable DC power source that can quickly simulate I-V curve characteristics under different environmental conditions (temperature, irradiance, age, cell technology and more), enabling you to quickly and comprehensively test your solar inverters.

                                                                                                • 30KW DC maximum output power
                                                                                                • 1500VDC maximum output DC voltage, 60A maximum output current
                                                                                                • Input voltage of 400/480VAC
                                                                                                • I/V curve specification: curve mode or table mode
                                                                                                • Also, functions as traditional auto ranging DC power supply
                                                                                                • LAN (LXI Core), USB, and GPIB interface
                                                                                                • 5U full-rack footprint
                                                                                                • Protection from over-voltage, over-current, and over-temperature

                                                                                                Especificações Técnicas

                                                                                                No. of Slots / Outputs

                                                                                                1Outputs

                                                                                                Power Supply Output Type

                                                                                                Programmable

                                                                                                Output Voltage Max

                                                                                                1.5kV

                                                                                                Product Range

                                                                                                PV8900 Series

                                                                                                Output Power Max

                                                                                                30kW

                                                                                                Output Voltage Min

                                                                                                0V

                                                                                                Output Current Max

                                                                                                60A

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Documentação técnica (1)

                                                                                                Technical Data Sheet EN

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:A ser informado
                                                                                                Ftalatos compatíveis com RoHS:A ser informado