| Quantidade | Preço |
|---|---|
| 1+ | $ 31,300.000 |
Informação do produto
Descrição geral do produto
The high power 2651A SourceMeter SMU Instrument is specifically designed to characterize and test high power electronics. This SMU instrument can help you improve productivity in applications across the R&D, reliability, and production spectrums, including high brightness LEDs, power semiconductors, DC-DC converters, batteries, solar cells, and other high power materials, components, modules, and subassemblies.
- Easily connect two units (in series or parallel) to create solutions up to ±100A or ±80V
- 1pA resolution enables precise measurement of very low leakage currents
- 1µs per point (1MHz), continuous 18-bit sampling, accurately characterizes transient behaviour
- 1% to 100% pulse duty cycle for pulse width modulated (PWM)
Aplicações
Sensing & Instrumentation, Signal Processing, Test & Measurement
Conteúdo
Model 7709-308A DB25 Male Connector Kit (Solder Cup) with Shell & Model CA-180-3A TSP-Link Cable.
Notas
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Especificações Técnicas
1Channels
Current/Voltage Source, DMM, Electronic Load, Power Supply, Waveform Generator
2kW
-
To Be Advised
2600A Series SourceMeter
± 100mV to ± 40V
± 100nA to ± 50A
1 Year
Produtos associados
7 produtos encontrados
Legislação e Ambiente
RoHS
Certificado de conformidade do produto