2. Test & Measurement
                                                                                                3. Source Measurement Units - SMUs
                                                                                                4. Benchtop SMUs
                                                                                                Imprimir página

                                                                                                2602B

                                                                                                Source Measure Unit SMU, SourceMeter, 2-Channel, 4-Quadrant, 3A DC, 10A Pulse

                                                                                                KEITHLEY
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                KEITHLEY 2602B
                                                                                                FabricanteKEITHLEY
                                                                                                Nº da peça do fabricante2602B
                                                                                                Código Newark44W8034
                                                                                                Gama de produtos2600B Series System SourceMeter
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                5 Em Estoque

                                                                                                Precisa de mais?

                                                                                                Envio no mesmo dia
                                                                                                Faça o pedido antes das 20h (EST) para envio convencional
                                                                                                QuantidadePreço
                                                                                                1+$ 16,500.000
                                                                                                Unidades por pacoteEach
                                                                                                Mínimo: 1
                                                                                                Vários: 1
                                                                                                $ 16,500.00
                                                                                                Observação da linha
                                                                                                Adicionado a sua Confirmação de Pedido, Fatura, e Nota de envio apenas para esse pedido.

                                                                                                Informação do produto

                                                                                                KEITHLEY
                                                                                                FabricanteKEITHLEY
                                                                                                Nº da peça do fabricante2602B
                                                                                                Código Newark44W8034
                                                                                                Gama de produtos2600B Series System SourceMeter
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Product Range2600B Series System SourceMeter
                                                                                                No. of Channels2Channels
                                                                                                Source Meter FunctionCurrent/Resistance/Voltage Measure, Current/Voltage Source
                                                                                                Source Voltage Range± 100mV to ± 40V
                                                                                                Output Power200W
                                                                                                Source Current Range± 100nA to ± 10A
                                                                                                Resistance Measurement Range500nohm to 40Tohm
                                                                                                Manufacturer Warranty1 Year
                                                                                                SVHCTo Be Advised

                                                                                                Descrição geral do produto

                                                                                                The 2602B from Keithley is a 2600B series dual channel system SourceMeter® (SMU) instrument (3A DC, 10A pulse). It is an industry’s leading current/voltage source and measure solutions. This dual channel model combines the capabilities of a precision power supply, true current source, 6 1/2 digit DMM, arbitrary waveform generator, pulse generator and electronic load all into one tightly integrated instrument. The result is a powerful solution that significantly boosts productivity in applications ranging from bench-top I-V characterization through highly automated production test. It has 100mV to 40V voltage, 100nA to 10A current measurement range (source). This is tightly integrated, 4-quadrant voltage/current source and measure instrument which offers best in class performance with 6 1/2digit resolution. Built-in web browser based software enables remote control through any browser, on any computer, from anywhere in the world.

                                                                                                • Compatible with the Keithley IVy mobile app
                                                                                                • Unmatched throughput for automated test with TSP (test script processing) technology
                                                                                                • Third generation SMU instrument design ensures faster test times
                                                                                                • Simplifies semiconductor component test, verification and analysis
                                                                                                • Ethernet, IEEE-488, USB 2.0, LXI-C, GPIB, RS-232 and digital I/O interfaces
                                                                                                • SMU per pin parallel testing with TSP-Link technology
                                                                                                • 100V to 250VAC, 50Hz to 60Hz (auto sensing) power supply, 240VA maximum power consumption
                                                                                                • Conforms to European union directive 73/23/EEC, EN 61010-1 and UL 61010-1
                                                                                                • Perform Quick I-V characterization with Android devices
                                                                                                • 89mm (H) x 213mm (W) x 460mm dimension, 0° to 50°C operating temperature

                                                                                                Conteúdo

                                                                                                2602B SourceMeter®, 2600-ALG-2 low noise triax cable with alligator clips, 2600-Kit screw terminal connector kit, 2600B-800A series 2400 emulation script for series 2600B (supplied on USB memory stick), 7709-308A digital I/O connector, CA-180-3A TSP-Link/Ethernet cable (two per unit), TSP express software tool (embedded), Test script builder software (supplied on CD), LabVIEW driver (supplied on CD), ACS Basic Edition Software (optional).

                                                                                                Notas

                                                                                                Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

                                                                                                Especificações Técnicas

                                                                                                Product Range

                                                                                                2600B Series System SourceMeter

                                                                                                Source Meter Function

                                                                                                Current/Resistance/Voltage Measure, Current/Voltage Source

                                                                                                Output Power

                                                                                                200W

                                                                                                Resistance Measurement Range

                                                                                                500nohm to 40Tohm

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                No. of Channels

                                                                                                2Channels

                                                                                                Source Voltage Range

                                                                                                ± 100mV to ± 40V

                                                                                                Source Current Range

                                                                                                ± 100nA to ± 10A

                                                                                                Manufacturer Warranty

                                                                                                1 Year

                                                                                                Documentação técnica (6)

                                                                                                One Page Summary EN

                                                                                                Technical Data Sheet EN

                                                                                                Technical Data Sheet EN

                                                                                                Miscellaneous EN

                                                                                                Application Note EN

                                                                                                Manufacturer Catalogue EN

                                                                                                Produtos associados

                                                                                                8 produtos encontrados

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:3A992
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:Sim

                                                                                                RoHS

                                                                                                Ftalatos compatíveis com RoHS:A ser informado
                                                                                                SVHC (substâncias que suscitam elevada preocupação):To Be Advised
                                                                                                Baixar o certificado de conformidade do produto

                                                                                                Certificado de conformidade do produto

                                                                                                Prop65WarningIconPDPWARNINGProposition 65