| Quantidade | Preço |
|---|---|
| 1+ | $ 438.950 |
Informação do produto
Descrição geral do produto
TK-170 is a fiber prep kit with small & large mid span slitters. This fiber preparation kit provides you with all of the tools needed to access and prepare a fiber optic cable for termination. MS-6 & MS-26 provide easy access to optical fibers in outer jackets and loose buffer tubes from 0.047"-0.27" (1.2 mm-6.8 mm) in diameter. JIC-375 strips the 1.6 mm-3 mm fiber jacket, 600-900 micron buffer coating, and 250 micron coating of fiber cables to expose the 125 micron glass fiber. JIC-186 is perfect for cutting Kevlar®, cabling insulation, tape, cable ties, and other materials with ease. CSR-1575, FOD-2000, MS-6, and CST-1900 slit and ring a variety of fiber optic cables. Also includes cutting shears, pliers, fiber wipes, knife, and multi-bit screwdriver in a rugged case. One of the JIC-22035 spudger/probe pick.
- Dimension is 10" x 11" x 8"
Conteúdo
JIC-375 three hole fiber optic stripper, JIC-186 Wire & Kevlar® cutting shears, CSR-1575 cable slit & ring tool, MS-6 mid span slitter, MS-26 mid span slitter (2.9mm-6.8mm), CST-1900 round cable strip & ring tool, JIC-2288 8" high leverage diagonal cutting pliers, SD-61 6-in-1 multi-bit screwdriver with Phillips, JIC-842 long nose and side cutting pliers, UST-500 universal cable stripping tool, JIC-1022 wire stripper, KN-7 ergonomic cable splicing knife, H-90 tool case.
Especificações Técnicas
Cable Strip/Ring Tool, Cable/Jacket Stripper, Tool Case, Cutter, Spudger, Nose D Pliers, Knife
No SVHC (21-Jan-2025)
-
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto