
| Quantidade | Preço |
|---|---|
| 1+ | $ 90.440 |
| 5+ | $ 81.970 |
| 10+ | $ 73.490 |
| 25+ | $ 61.880 |
| 50+ | $ 53.450 |
| 100+ | $ 45.230 |
Informação do produto
Descrição geral do produto
The CA3106E10SL-4S from ITT Cannon is CA series, MIL-DTL-5015 series equivalent straight plug with 2 contacts. CA series connectors are available in wide range of connector styles and sizes. The design meets MIL-DTL-5015 standards which is optimized for automated high volume production and adaptable to UL applications. It provides high sealing grades, mechanical robustness which offers high density contact arrangements in a miniature circular shell and combines high coupling durability. This is most versatile connector for an accurate connects and disconnect in environmentally challenging situation.
- Threaded coupling, quick mating
- Shock and vibration proof with secured locking
- 500 mating cycles, IP67/68/69k environmental resistance
- Operating temperature range of -55°C to +125°C
- Insulation resistance is <gt/> 1000Mohm
- Resilient polychloroprene (neoprene) insulator
- Moisture and corrosion resistant
- Operating voltage is 50VAC
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy solder socket contacts with silver plating
Aplicações
Commercial, Industrial
Especificações Técnicas
-
Straight Plug
Solder Socket
10SL-4
Olive Drab Chromate over Cadmium
Silver
Environmentally Sealed
MIL-DTL-5015 Series
2Contacts
Threaded
Aluminum Alloy Body
Brass, Copper Alloy
N
To Be Advised
Alternativas para CA3106E10SL-4S
1 produto encontrado
Legislação e Ambiente
Certificado de conformidade do produto
