
| Quantidade | Preço |
|---|---|
| 1+ | $ 133.510 |
| 5+ | $ 120.480 |
| 10+ | $ 106.150 |
| 25+ | $ 98.340 |
| 50+ | $ 91.180 |
| 100+ | $ 89.870 |
| 250+ | $ 87.920 |
Informação do produto
Descrição geral do produto
The CA3102E28-21SF80 from ITT Cannon is CA series, MIL-DTL-5015 series equivalent box mount receptacle with 37 contacts. CA series connectors are available in wide range of connector styles and sizes. The design meets MIL-DTL-5015 standards which is optimized for automated high volume production and adaptable to UL applications. It provides high sealing grades, mechanical robustness which offers high density contact arrangements in a miniature circular shell and combines high coupling durability. This is most versatile connector for an accurate connects and disconnect in environmentally challenging situation.
- Threaded coupling, quick mating
- Shock and vibration proof with secured locking
- 500 mating cycles, IP67/68/69k environmental resistance
- Operating temperature range of -55°C to +125°C
- Insulation resistance is > 1000Mohm
- Resilient polychloroprene (neoprene) insulator
- Moisture and corrosion resistant
- Operating voltage is 50VAC
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy crimp socket contacts with silver plating
Especificações Técnicas
-
Box Mount Receptacle
Crimp Socket
28-21
Olive Drab Chromate over Cadmium
Silver
Environmentally Sealed
MIL-DTL-5015 Series
37Contacts
Threaded
Aluminum Alloy Body
Brass, Copper Alloy
N
To Be Advised
Alternativas para CA3102E28-21SF80
1 produto encontrado
Legislação e Ambiente
Certificado de conformidade do produto
