Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 125.760 |
Informação do produto
Descrição geral do produto
CY4613 is a HX3 USB 3.0 shared link development kit to evaluate and develop solutions with CYUSB332x family of HX3 USB 3.0 hub controllers. The kit demonstrates HX3’s Shared Link feature in a 6 port configuration and also supports ACA-Dock functionality. This kit comes integrated with the required components and the Blaster Plus software utility. Blaster Plus is a GUI based Infineon software tool to change the configuration parameters of HX3.
- Supports shared link
- Supports ACA-dock
- Supports battery charging v1.2
- Supports ghost charging
- Configure HX3 using I2C EEPROM or I2C server mode
- Supports individual downstream port power control
- 88-pin QFN package
Conteúdo
Development board (1), USB 3.0 A to Micro-B cable (1), 12V/3A power adaptor with 4 types of plugs (1), USB 2.0 Micro-B to Micro-B cable (1), Jumpers (5), Quick start guide.
Especificações Técnicas
Interface
Infineon
-
No SVHC (27-Jun-2018)
USB Hub Controller
CYUSB3328-88LTXC
Reference Board CYUSB3328-88LTXC, USB 3.0 A-Micro-B Cable, USB 2.0 Micro-B Cable, Adaptor, 5x Jumpers
Documentação técnica (2)
Legislação e Ambiente
Certificado de conformidade do produto