2. Automation & Process Control
                                                                                                3. Industrial Switches
                                                                                                4. Safety Switches
                                                                                                5. Emergency Stop Switches / E Stop
                                                                                                Imprimir página

                                                                                                XN4E-LL422Q4MR

                                                                                                Emergency Stop Switch, 4PST-2NO, DPST-NC, On-Off, Screw, 5 A, 250 V, 250 V

                                                                                                IDEC
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                IDEC XN4E-LL422Q4MR
                                                                                                FabricanteIDEC
                                                                                                Nº da peça do fabricanteXN4E-LL422Q4MR
                                                                                                Código Newark75M3659
                                                                                                Gama de produtosXN Series
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                Disponível para encomenda
                                                                                                Tempo de Espera Habitual do Fabricante 7 Semana(s)
                                                                                                QuantidadePreço
                                                                                                1+$ 203.440
                                                                                                5+$ 190.230
                                                                                                10+$ 179.660
                                                                                                25+$ 168.210
                                                                                                50+$ 159.410
                                                                                                100+$ 151.480
                                                                                                Unidades por pacoteEach
                                                                                                Mínimo: 1
                                                                                                Vários: 1
                                                                                                $ 203.44
                                                                                                Observação da linha
                                                                                                Adicionado a sua Confirmação de Pedido, Fatura, e Nota de envio apenas para esse pedido.

                                                                                                Informação do produto

                                                                                                IDEC
                                                                                                FabricanteIDEC
                                                                                                Nº da peça do fabricanteXN4E-LL422Q4MR
                                                                                                Código Newark75M3659
                                                                                                Gama de produtosXN Series
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Contact Configuration4PST-2NO, DPST-NC
                                                                                                Switch OperationOn-Off
                                                                                                Switch TerminalsScrew
                                                                                                Contact Current Max5A
                                                                                                Contact Voltage AC Nom250V
                                                                                                Contact Voltage DC Nom250V
                                                                                                Pushbutton Actuator StyleMushroom
                                                                                                IP RatingIP65
                                                                                                Product RangeXN Series
                                                                                                SVHCNo SVHC (16-Jul-2019)

                                                                                                Descrição geral do produto

                                                                                                The XN series illuminated Emergency Stop Switch includes a revolutionary new technology called safe break action that will change the way e-stop switches are designed. This innovative concept provides greater levels of human safety and is the first of its kind in the world. Conventional e-stop switch is designed with spring pressure on the normally closed contacts, keeping them in the closed position and allowing the machine to operate. Improper installation or excessive force to the stop button in an emergency may break or dislodge a vital part, causing the spring loaded contact to stay closed. This situation renders the e-stop incapable of stopping the machine and can lead to catastrophic events, personal injury and possible loss of life. It offers up to four safe-break contacts with a depth behind the panel that is half the size of conventional E-Stop switches. This means that there is an additional contact available and switch can be used in level 4 safety category applications.

                                                                                                • 1 to 4NC Main contacts and 1NO monitor contact
                                                                                                • Push lock turn reset and push-pull functions built into same unit
                                                                                                • Direct opening action mechanism
                                                                                                • Safety lock mechanism
                                                                                                • IP65 Protection rating
                                                                                                • Solder or PCB terminal options
                                                                                                • Depth behind the panel is only 27.9mm for 1 to 4 contact

                                                                                                Aplicações

                                                                                                Industrial

                                                                                                Especificações Técnicas

                                                                                                Contact Configuration

                                                                                                4PST-2NO, DPST-NC

                                                                                                Switch Terminals

                                                                                                Screw

                                                                                                Contact Voltage AC Nom

                                                                                                250V

                                                                                                Pushbutton Actuator Style

                                                                                                Mushroom

                                                                                                Product Range

                                                                                                XN Series

                                                                                                Switch Operation

                                                                                                On-Off

                                                                                                Contact Current Max

                                                                                                5A

                                                                                                Contact Voltage DC Nom

                                                                                                250V

                                                                                                IP Rating

                                                                                                IP65

                                                                                                SVHC

                                                                                                No SVHC (16-Jul-2019)

                                                                                                Documentação técnica (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produtos associados

                                                                                                2 produtos encontrados

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:Sim

                                                                                                RoHS

                                                                                                Ftalatos compatíveis com RoHS:Sim

                                                                                                RoHS

                                                                                                SVHC (substâncias que suscitam elevada preocupação):No SVHC (16-Jul-2019)