| Quantidade | Preço |
|---|---|
| 1+ | $ 1,166.560 |
| 5+ | $ 1,135.860 |
| 10+ | $ 1,105.160 |
| 25+ | $ 1,038.650 |
| 50+ | $ 987.480 |
Informação do produto
Descrição geral do produto
SF526S/11PC35/21PC35/36IN is a SUCOFLEX® 500 series high-end microwave cable assembly that is designed to deliver consistent, repeatable measurements over time. With a proprietary cable and connector design, this assembly offers exceptional phase and amplitude stability, along with excellent return and insertion loss at frequencies up to 70GHz. HUBER+SUHNER’s patented innovative Rotary Swaging technology blends the strengths of both solid and stranded conductors into a single optimized design. This approach minimizes signal loss, ensures superior electrical stability during bending, and enhances cable flexibility, all while extending product's lifespan. It features a rotary-swaged, low-loss inner conductor and a rugged construction, enabling it to withstand over 100,000 flex cycles without any degradation in performance. This durability ensures a long, reliable service life, making it a suitable for both test and measurement applications as well as high-speed digital environments.
- High performance up to 70GHz
- Very long service life >100’000 cycles
- Excellent insertion loss
- Phase and amplitude stability with flexure and movement
- Torque, crush, and kink resistance
- Abrasion, moisture and dust resistance
- Extremely precise and repeatable measurements
- Minimizes replacement needs and reduces investment costs
- Designed for easy handling and usability
- Short delivery time, excellent price-performance ratio
Especificações Técnicas
36"
915mm
3.5mm Plug
50ohm
Sucoflex 500 Series
3.5mm Plug to 3.5mm Jack
SUCOFLEX 526S
3.5mm Jack
Blue
No SVHC (10-Jun-2022)
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto