Imprimir página
A imagem é meramente ilustrativa. Consulte a descrição do produto.

FabricanteHARTING
Nº da peça do fabricante09300160307Cópia
Código Newark04K4075
Gama de produtosMS3124 Series
Seu número de peça
Available to Order by Phone
Entrega estimada após a confirmação do pedido.Ser-lhe-á feita a cobrança aquando do envio.
Informação do produto
FabricanteHARTING
Nº da peça do fabricante09300160307Cópia
Código Newark04K4075
Gama de produtosMS3124 Series
Military SpecificationMIL-DTL-26482 Series I
Product RangeMS3124 Series
Circular Connector Shell StyleJam Nut Receptacle
No. of Contacts15Contacts
Circular Contact TypeCrimp Pin
Coupling StyleBayonet
Insert Arrangement14-15
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassEnvironmentally Sealed
SVHCTo Be Advised
Descrição geral do produto
The MS3124F14-15P from ITT Cannon is MIL-DTL-26482 series I jam nut receptacle with 15 contacts. MIL-DTL-26482 series I connectors are available in various shell styles and shell plating with 48hr, 500hr salt spray exposure. The unmated connectors and protective covers meet 48hrs exposure to MIL-STD-1344 method 1001 per MIL-DTL-26482. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
- Intermateable, intermountable, interchangeable for MIL-C-26482, VG95328 connectors
- Self levelling 3 point bayonet coupling assures fast and reliable mating / unmating
- Precise alignment utilizing five keyways
- High contact density, environmentally sealed & suitable for harsh environments
- Operating temperature range from -55°C to +125°C
- Insulation resistance is 5000Mohm at 25°C
- 500 mating cycles, operating voltage is 1000VAC
- Resilient polychlorprene insulator & grommet
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy crimp pin contacts with gold plating
Especificações Técnicas
Military Specification
MIL-DTL-26482 Series I
Circular Connector Shell Style
Jam Nut Receptacle
Circular Contact Type
Crimp Pin
Insert Arrangement
14-15
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Gold
Service Class
Environmentally Sealed
Product Range
MS3124 Series
No. of Contacts
15Contacts
Coupling Style
Bayonet
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Insert Rotation
N
SVHC
To Be Advised
Legislação e Ambiente
US ECCN:Unknown
EU ECCN:Unknown
Conformidade RoHS:Sim
RoHS
Ftalatos compatíveis com RoHS:Sim
RoHS
SVHC (substâncias que suscitam elevada preocupação):To Be Advised
Baixar o certificado de conformidade do produto
Certificado de conformidade do produto