| Quantidade | Preço |
|---|---|
| 1+ | $ 2,978.000 |
Informação do produto
Descrição geral do produto
The GPT-9902A from GW Instek is a GPT-9900 series A.C. 500VA AC/DC withstanding voltage tester. It is capable of performing both AC and DC withstanding tests. The high efficiency PWM amplifier is the core of GPT-9902A platform design to impede the influence from voltage fluctuation of input AC source. The output voltage is automatically cut off (within 150μs) upon the detection of an abnormal output voltage or a trip of current limits during test to protect the operator from hazardous injury. The GPT-9902A automatically discharges the DUT after each test to eliminate excessive voltage that remains on the DUT. Following a tidy and easy to use design concept, the tester is equipped with a simple & clear panel layout, a high resolution dot matrix LCD display and colour LED indicators allowing operators to interpret measurement results easily and quickly. The sweep function of GPT-9902A is able to display the test results point by point all through the testing period to form a trace graph.
- 0.050KV to 5.000KV AC withstanding, 0.050KV to 6.000KV DC withstanding
- RS-232C, USB, signal I/O and GPIB (optional) interface, 100 memory block for test condition setting
- AC 100V/120V/220V/230V ±10%, 50/60Hz power, 330 (W) x 148 (H) x 482mm(D) dimension, 27Kg weight
- 240x64 ice blue dot matrix LCD, sweep function for DUT characteristic analysis
- Function key for quick selection, high intensity flash for caution & status indication
- Safety interlock function, zero crossing turn-on operation, controllable ramp-up time
- High resolution, 1µA for measuring current, 2V for setting voltage, true RMS current measurement
- PWM amplifier to enhance the power efficiency and reliable testing
- Maximum 100 memory block for test condition (step) setting, manual/auto mode
- Rear panel output for system application, safety discharge
Aplicações
Test & Measurement
Avisos
The GPT-9000/9900A series is a high voltage instrument that outputs dangerous voltages. GPT-9000/9000A Series User Manual describes precautions and procedures that must be followed to ensure a safe work environment.
Especificações Técnicas
GPT-9900 Series
0.1kV to 5kV
No SVHC (17-Jan-2022)
AC/DC Withstanding Voltage
0.1kV to 6kV
Documentação técnica (3)
Produtos associados
7 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto