| Quantidade | Preço |
|---|---|
| 1+ | $ 5,720.000 |
Informação do produto
Descrição geral do produto
GPT-15012 is a high DC voltage model of electric safety analyzer. This safety analyzer to comply with IEC 61010-2-034 (Safety requirement for electrical requirement for measurement, control and laboratory use – particular requirements for measurement equipment for insulation resistance and test equipment for electric strength), which stipulates that the requirements of the software and hardware interfaces must be followed while designing high voltage and insulation resistance test and measurement instruments so as to ensure that users are provided with necessary protection and warning while using the instruments. Due to the high voltage output characteristics of GPT-15012, it is particularly suitable for the safety testing requirements of various high-voltage insulation products, such as energy storage/photovoltaic components, high-voltage relays, wires and cables, etc.
- High voltage output DC 12KV / IR 5kV
- 7”TFT LCD, manual / auto mode, RMS current measurement
- Zero crossing turn-on operation, statistics & analysis function
- Controllable ramp-up & ramp-down time
- 47μF capacitive load testing capability and internal storage, USB storage available
- Sweep function for DUT characteristic analysis, setting data export/import
- Convenience listed AUTO mode easy to read result & judge
- Barcode function available and rear panel output available
- Interface : RS-232C, USB host/device, Signal I/O and option GPIB or LAN
- Universal power input, high accuracy and high resolution testing performance
Conteúdo
Electric safety analyzer, Quick start guide, Power cord, Interlock key, Remote terminal cable GHT-119 x1, Test lead GHT-120 x1.
Especificações Técnicas
-
-
No SVHC (17-Jan-2022)
DC Withstanding Voltage, Insulation Resistance
0.05kV to 12kV
Documentação técnica (1)
Legislação e Ambiente
Certificado de conformidade do produto