2. Test & Measurement
                                                                                                3. Multimeters & Clamp Meters
                                                                                                4. Digital Multimeters - Bench
                                                                                                Imprimir página

                                                                                                GDM-9042

                                                                                                Bench Digital Multimeter, 4.8, USB, 10 A, 750 V, 100 Mohm, GDM-904x Series

                                                                                                GW INSTEK
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                GW INSTEK GDM-9042
                                                                                                FabricanteGW INSTEK
                                                                                                Nº da peça do fabricanteGDM-9042
                                                                                                Código Newark49AM6197
                                                                                                Gama de produtosGDM-904x Series
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                3 Em Estoque

                                                                                                Precisa de mais?

                                                                                                Envio no mesmo dia
                                                                                                Faça o pedido antes das 21h (EST) para envio convencional
                                                                                                QuantidadePreço
                                                                                                1+$ 649.000
                                                                                                Unidades por pacoteEach
                                                                                                Mínimo: 1
                                                                                                Vários: 1
                                                                                                $ 649.00
                                                                                                Observação da linha
                                                                                                Adicionado a sua Confirmação de Pedido, Fatura, e Nota de envio apenas para esse pedido.

                                                                                                Informação do produto

                                                                                                GW INSTEK
                                                                                                FabricanteGW INSTEK
                                                                                                Nº da peça do fabricanteGDM-9042
                                                                                                Código Newark49AM6197
                                                                                                Gama de produtosGDM-904x Series
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                No. of Digits4.8
                                                                                                DMM ConnectivityUSB
                                                                                                Current Measure AC Max10A
                                                                                                Voltage Measure AC Max750V
                                                                                                Resistance Measure Max100Mohm
                                                                                                Product RangeGDM-904x Series
                                                                                                Current Measure DC Max10A
                                                                                                Voltage Measure DC Max1kV
                                                                                                Manufacturer Warranty3 Years
                                                                                                DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
                                                                                                Plug Type-
                                                                                                SVHCNo SVHC (17-Jan-2022)

                                                                                                Descrição geral do produto

                                                                                                GDM-9042 is a 50,000 count dual measurement multimeter with USB host/device. Its exceptional features include LCD display, 0.02% basic DC voltage accuracy, Automatic Identification (A.I.) measurement and a USB protocol connector to provide users with measurement precision, lucid data observation, smooth measurement experience and the convenience to connect with the personal computer. The GDM-9042 not only supports the fundamental measurement items provided by general multimeters, but also equips with capacitance and temperature measurement functions. At the same time, the GDM-9042 Automatic Identification (A.I.) measurement can automatically identify measurement signals and switch measurement items before performing measurements, without the need for users to switch manually. Furthermore, the GDM-9042 also provides many math functions to meet the measurement requirements for manufacturing process tests, educational experiments and testing facilities.

                                                                                                • 4.3' TFT graphic LCD display
                                                                                                • DCV basic accuracy: 0.02 %
                                                                                                • A.I. measurement auto-detects and measures voltage, resistance, diode, or continuity—no manual input
                                                                                                • 11 functions: DCV, ACV, DCI, ACI, 2-W ohm, Hz, period, diode, continuity, capacitance, temperature
                                                                                                • True RMS (AC, AC+DC) measurements
                                                                                                • Dual measurement function to providing two selected measurement simultaneously
                                                                                                • Max.min, REL, MX+B, 1/X, ref%, compare, hold, dB, dBm function
                                                                                                • Standard interfaces: USB device (support USBCDC & USBTMC)
                                                                                                • Temperature measurement function
                                                                                                • USB storage for data collection

                                                                                                Conteúdo

                                                                                                Dual measurement multimeter, Safety instruction sheet x 1, Power cord x 1, Test lead GTL-207A x 1.

                                                                                                Especificações Técnicas

                                                                                                No. of Digits

                                                                                                4.8

                                                                                                Current Measure AC Max

                                                                                                10A

                                                                                                Resistance Measure Max

                                                                                                100Mohm

                                                                                                Current Measure DC Max

                                                                                                10A

                                                                                                Manufacturer Warranty

                                                                                                3 Years

                                                                                                Plug Type

                                                                                                -

                                                                                                DMM Connectivity

                                                                                                USB

                                                                                                Voltage Measure AC Max

                                                                                                750V

                                                                                                Product Range

                                                                                                GDM-904x Series

                                                                                                Voltage Measure DC Max

                                                                                                1kV

                                                                                                DMM Functions

                                                                                                AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature

                                                                                                SVHC

                                                                                                No SVHC (17-Jan-2022)

                                                                                                Documentação técnica (1)

                                                                                                Technical Data Sheet EN

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:A ser informado
                                                                                                Ftalatos compatíveis com RoHS:A ser informado
                                                                                                SVHC (substâncias que suscitam elevada preocupação):No SVHC (17-Jan-2022)