2. Development Boards, Evaluation Tools
                                                                                                3. Interface / Communications Development Kits
                                                                                                Imprimir página

                                                                                                UMFT233HPEV

                                                                                                EVAL MODULE, USB TYPE-C PD CONTROLLER

                                                                                                FTDI
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                FTDI UMFT233HPEV
                                                                                                FTDI UMFT233HPEV
                                                                                                FTDI UMFT233HPEV
                                                                                                FabricanteFTDI
                                                                                                Nº da peça do fabricanteUMFT233HPEV
                                                                                                Código Newark09AK9572
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                6 Em Estoque

                                                                                                Precisa de mais?

                                                                                                Entrega em 2-4 Dias Úteis(UK estoque)
                                                                                                Faça o pedido antes das 21h (EST) para envio convencional
                                                                                                QuantidadePreço
                                                                                                1+$ 130.030
                                                                                                Unidades por pacoteEach
                                                                                                Mínimo: 1
                                                                                                Vários: 1
                                                                                                $ 130.03
                                                                                                Observação da linha
                                                                                                Adicionado a sua Confirmação de Pedido, Fatura, e Nota de envio apenas para esse pedido.

                                                                                                Informação do produto

                                                                                                FTDI
                                                                                                FabricanteFTDI
                                                                                                Nº da peça do fabricanteUMFT233HPEV
                                                                                                Código Newark09AK9572
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Kit Application TypePower Management
                                                                                                Application Sub TypeUSB Type-C Power Delivery (PD) Controller
                                                                                                Silicon ManufacturerFTDI
                                                                                                Silicon Core NumberFT233HP
                                                                                                Product Range-
                                                                                                Kit ContentsEvaluation Module FT233HP
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Descrição geral do produto

                                                                                                UMFT233HPEV is a USB high speed single channel serial/FIFO bridge evaluation module. The module has 138.5mm x 77mm dimensions, with a pair of Type-C power delivery ports incorporated into it. The first of these ports is capable of sink (receiving power) and source (providing power) roles. The second port serves only as a sink port. Both of these ports are able to support the 5V, 9V, 12V, 15V and 20V power delivery object (PDO) profiles. These profiles may be configured via an external EEPROM memory, with LED indicators signifying which PDO profile is in use. While the first port offers USB data transmission plus power delivery, the second port only has power delivery capabilities. A power pass-through function has also been included, with the input power on the second port being passed to the first port. External control of power delivery policy can be achieved using the on-board I2C interface and the GPIO pins. GPIO pins allow adjustment of the voltage regulator and the load switch.

                                                                                                • Two Type-C™ USB PD ports with PD1 which is an initial sink port and PD2 which is a sink-only port
                                                                                                • Supports the self-powered and bus-powered operation
                                                                                                • Configurable Jumper options to enable/disable pass-through circuit or voltage-dc regulator
                                                                                                • Supports external control of power delivery policy using the on-board I2C and GPIO pins
                                                                                                • Configurable jumper options to connect I2C
                                                                                                • LED indicators for every GPIO pin and PWREN#, SUSPEND# signals and system power
                                                                                                • Test points for all power supply voltages, core voltages, PD VBUS voltages and CC voltages
                                                                                                • External EEPROM for configurable options
                                                                                                • Typical applications include rapid USB integration into existing electronic systems
                                                                                                • Typical applications include prototyping platform for USB interface on new system

                                                                                                Especificações Técnicas

                                                                                                Kit Application Type

                                                                                                Power Management

                                                                                                Silicon Manufacturer

                                                                                                FTDI

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Application Sub Type

                                                                                                USB Type-C Power Delivery (PD) Controller

                                                                                                Silicon Core Number

                                                                                                FT233HP

                                                                                                Kit Contents

                                                                                                Evaluation Module FT233HP

                                                                                                Documentação técnica (2)

                                                                                                Enhanced Product Overview EN

                                                                                                Technical Data Sheet EN

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:Sim

                                                                                                RoHS

                                                                                                Ftalatos compatíveis com RoHS:Sim

                                                                                                RoHS

                                                                                                SVHC (substâncias que suscitam elevada preocupação):No SVHC (25-Jun-2025)