3. Environmental & Mechanical Test
                                                                                                4. Vibration Meters / Testers
                                                                                                Imprimir página

                                                                                                FLUKE-810

                                                                                                Vibration Tester

                                                                                                FLUKE
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                FLUKE FLUKE-810
                                                                                                FLUKE FLUKE-810
                                                                                                FLUKE FLUKE-810
                                                                                                FabricanteFLUKE
                                                                                                Nº da peça do fabricanteFLUKE-810
                                                                                                Código Newark72R7097
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                Disponível para encomenda
                                                                                                Tempo de Espera Habitual do Fabricante 5 Semana(s)
                                                                                                QuantidadePreço
                                                                                                1+$ 14,454.950
                                                                                                Unidades por pacoteEach
                                                                                                Mínimo: 1
                                                                                                Vários: 1
                                                                                                $ 14,454.95
                                                                                                Observação da linha
                                                                                                Adicionado a sua Confirmação de Pedido, Fatura, e Nota de envio apenas para esse pedido.

                                                                                                Informação do produto

                                                                                                FLUKE
                                                                                                FabricanteFLUKE
                                                                                                Nº da peça do fabricanteFLUKE-810
                                                                                                Código Newark72R7097
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Sensitivity100mV/g
                                                                                                Frequency Range2Hz to 20kHz
                                                                                                Sampling Rate2.5kHz to 50kHz
                                                                                                External Height - Metric7.31mm
                                                                                                External Width - Metric10.52mm
                                                                                                External Depth - Metric2.76mm
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (15-Jun-2015)

                                                                                                Descrição geral do produto

                                                                                                Control unplanned downtime, avoid recurring problems, set repair priorities and manage resources with an entirely new approach to vibration testing. When you need answers now, the Fluke 810 helps you locate and diagnose common mechanical problems and prioritize repair actions in three simple steps. Easy vibration testing fits easily into your maintenance routine. No more guessing your machine’s condition. Feed the basic machine information you already know into the 810 and its onboard info feature gives you field tips for setting up and taking measurements like a pro. Use it to quickly troubleshoot problems or monitor machine conditions. With the press of a button, the Fluke 810 identifies the root cause, its location, and how severe it is. Use a simple process to report on machine faults the first time measurements are taken, without prior measurement history. Diagnoses, severity and repair recommendations to make informed maintenance decisions and address critical problems first.

                                                                                                • On-board identification and location of the most common mechanical faults reducing downtime
                                                                                                • Fault severity scale with four severity levels helps you prioritize maintenance work
                                                                                                • Repair recommendations advise technicians on corrective action
                                                                                                • On-board context sensitive help provides real-time tips and guidance to new users
                                                                                                • 2 GB expandable on-board memory provides enough space for your machinery's data
                                                                                                • Self-test function ensures optimal performance and more time on the job
                                                                                                • Laser tachometer for accurate machine running speed promotes confident diagnoses
                                                                                                • Tri-axial accelerometer reduces measurement time by 2/3 over single axis accelerometers
                                                                                                • Viewer PC Software expands data storage and tracking capacity
                                                                                                • Troubleshoot problem equipment and understand the root cause of failure
                                                                                                • Survey equipment before and after planned maintenance and confirm the repair
                                                                                                • Commission new equipment and ensure proper installation
                                                                                                • Provide quantifiable proof of equipment condition and drive investment in repair or replacement
                                                                                                • Prioritize and plan repair activities and operate more efficiently
                                                                                                • Anticipate equipment failures before they happen and take control of spare parts inventories
                                                                                                • Train new or less-experienced technicians and build confidence and skill across the team

                                                                                                Aplicações

                                                                                                Sensing & Instrumentation, Signal Processing, Test & Measurement, Portable Devices

                                                                                                Conteúdo

                                                                                                Vibration Tester with diagnostic technology, Tri-axial accelerometer, magnet mount, mounting pad kit with adhesive, accelerometer quick-disconnect cable, Laser tachometer and storage pouch, Smart battery pack with cable and adapters, Shoulder strap and adjustable hand strap, Viewer PC software, Mini USB to USB cable, Getting Started Guide, illustrated quick reference guide, Users Manual CD-ROM, Carrying case.

                                                                                                Especificações Técnicas

                                                                                                Sensitivity

                                                                                                100mV/g

                                                                                                Sampling Rate

                                                                                                2.5kHz to 50kHz

                                                                                                External Width - Metric

                                                                                                10.52mm

                                                                                                Product Range

                                                                                                -

                                                                                                Frequency Range

                                                                                                2Hz to 20kHz

                                                                                                External Height - Metric

                                                                                                7.31mm

                                                                                                External Depth - Metric

                                                                                                2.76mm

                                                                                                SVHC

                                                                                                No SVHC (15-Jun-2015)

                                                                                                Documentação técnica (1)

                                                                                                Technical Data Sheet EN

                                                                                                Alternativas para FLUKE-810

                                                                                                1 produto encontrado

                                                                                                Produtos associados

                                                                                                3 produtos encontrados

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:Y-Ex

                                                                                                RoHS

                                                                                                Ftalatos compatíveis com RoHS:A ser informado
                                                                                                SVHC (substâncias que suscitam elevada preocupação):No SVHC (15-Jun-2015)