Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 899.000 |
Informação do produto
Descrição geral do produto
FLIR C8 is a compact thermal camera featuring a 320 × 240 (76,800 pixels) true thermal imager that delivers superior image quality for faster and more accurate fault detection and analysis. It includes FLIR’s patented MSX® enhancement, which overlays visible details onto thermal images for quicker problem identification, and an Isotherm function that instantly detects when equipment temperature exceeds a preset threshold. Typical applications include electrical and mechanical maintenance, HV AC, building diagnostics and restoration, and electric vehicle inspections.
- Thermal sensitivity/NETD <50mK and field of view (FOV) 35° × 27°
- 0.4m (1.3ft) minimum focus distance
- 2.0mrad/pixel spatial resolution (IFOV), 9Hz image frequency, focus free
- Spectral range from 7.5 to 13μm, 12μm detector pitch
- PC and ABS, partially covered with TPE / aluminum housing
- UNC ¼″-20 tripod mounting
- Size (L x W x H) is 138 x 84 x 34mm (5.4 x 3.3 x 0.94")
Conteúdo
Flir C8, Documentation, Flir Thermal studio starter, Wrist strap lanyard, USB cable, Pouch.
Especificações Técnicas
-20°C
320 x 240
35° x 27°
9Hz
-
450°C
0.05K
400mm
-
No SVHC (17-Dec-2015)
Documentação técnica (1)
Legislação e Ambiente
Certificado de conformidade do produto