Informação do produto
Descrição geral do produto
The MN26T from Extech Instruments is a MiniTec autoranging digital multimeter with 11 functions. The small on size, big on versatility multimeter is equipped with extensive capabilities, making it a popular choice for technicians who can rely on it every day, as well as an ideal tool for the electrical hobbyist, electronics tinkerer or DIYers working on various home improvement, vehicle wiring and A/V projects. Use the MN26T to measure AC/DC voltage and current, as well as resistance, capacitance, frequency and duty cycle. Test diodes and continuity. Use data hold and relative mode functions. Even measure temperature with the supplied type K bead wire temperature probe. It can be used on-the-road repairs or in-the-field service calls for quick testing.
- 4digit, 4000 counts on large LCD with full function indication
- cULus listed
- Temperature measurements to 1400°F (760°C)
- 10A fuse protection
- Overload protection and indication
- Auto power off saves battery life
Aplicações
Test & Measurement
Conteúdo
MN26T multimeter, Protective holster with stand, General purpose type K bead wire temperature probe, Two 1.5V AAA batteries, Test leads, Carrying case, User manual.
Especificações Técnicas
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
-
Auto
600V
10A
1 Year
To Be Advised
-
4000
600V
10A
40Mohm
MiniTec Series
Documentação técnica (1)
Legislação e Ambiente
RoHS
Certificado de conformidade do produto