Informação do produto
Descrição geral do produto
The EX613 from Extech Instruments is a 400A dual input AC/DC clamp meter with built-in dual thermocouple inputs and non-contact voltage detector. This true RMS AC/DC clamp meter has dual thermocouple inputs for T1, T2, T1-T2 differential temperature measurements. This DMM measures AC/DC voltage and current, resistance, capacitance and frequency. Additional features include DC micro-amp function for flame rod measurements, diode open circuit voltage of 2.8V, data hold plus fast peak hold for capturing current surges at motor start-up and capacitance measurement to 40mF. The EX613 displays 40000 counts on its LCD screen and is built in a rugged double moulded housing. DC Current function ideal for automotive, heavy equipment and marine applications.
- Built-in non-contact voltage detector with LED alert
- DC µA multimeter function for HVAC flame rod current measurements
- Data hold plus fast peak hold of current surges during motor start-up
- Measures motor capacitors to 40000°F, 32mm jaw opening for conductors up to 500MCM
- Auto power off with audible alert and disable function
- Auto ranging with manual override
- Cat ll 600V, CE and UL listed
- Dimensions of 229mm x 80mm x 49mm
- Duty cycle of 0.5% to 99%
Aplicações
Test & Measurement
Conteúdo
EX613 clamp meter, CAT III-600V, double moulded test leads, 9V battery, 2 general purpose type K bead wire probes, Case.
Especificações Técnicas
AC/DC Current, AC/DC Voltage, Capacitance, Diode, Duty Cycle, Frequency, Resistance, Temperature
600V
40Mohm
Auto, Manual
32mm
To Be Advised
400A
600V
True RMS
5
EX600 Series
Documentação técnica (2)
Legislação e Ambiente
RoHS
Certificado de conformidade do produto