2. Sensors & Transducers
                                                                                                3. Sensors
                                                                                                4. Gas & Particulate Matter Sensors
                                                                                                5. Particulate Matter Sensors
                                                                                                Imprimir página

                                                                                                PMT2-03-A-U2

                                                                                                PARTICULATE TRANSMITTER, 3" PROBE, UL INTRINSICALLY SAFE RATING, 3/4" MALE NPT PROCESS CONNECTIONS, 1/2" FEMALE NPT ELECTRICAL C

                                                                                                DWYER
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                DWYER PMT2-03-A-U2
                                                                                                FabricanteDWYER
                                                                                                Nº da peça do fabricantePMT2-03-A-U2
                                                                                                Código Newark82AK4858
                                                                                                Gama de produtosPMT2 Series
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                Disponível para encomenda
                                                                                                Tempo de Espera Habitual do Fabricante 4 Semana(s)
                                                                                                QuantidadePreço
                                                                                                1+$ 2,882.250
                                                                                                5+$ 2,738.140
                                                                                                10+$ 2,594.030
                                                                                                Unidades por pacoteEach
                                                                                                Mínimo: 1
                                                                                                Vários: 1
                                                                                                $ 2,882.25
                                                                                                Observação da linha
                                                                                                Adicionado a sua Confirmação de Pedido, Fatura, e Nota de envio apenas para esse pedido.

                                                                                                Informação do produto

                                                                                                DWYER
                                                                                                FabricanteDWYER
                                                                                                Nº da peça do fabricantePMT2-03-A-U2
                                                                                                Código Newark82AK4858
                                                                                                Gama de produtosPMT2 Series
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Product RangePMT2 Series
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Descrição geral do produto

                                                                                                PMT2-03-A-U2 is a series PMT2 particulate transmitter which is designed to measure particulate emission levels from dust collector discharge. Using DC coupled electrostatic induction sensing technology, the transmitter monitors a pA current that is generated as particulate passes near the probe, a 4-20mA signal will vary based on the particulate level. The PMT2 offers 6 sensitivity ranges allowing the user to choose the range that will best fit the application. The range and test selector switch can also be set to output a 4mA or 20mA signal to assist with set-up or trouble shooting. Averaging time setting can be used to dampen the signal if desired. Typical applications include emissions monitoring, broken bag detection in dust collectors, filter leak or wear detection, bin vent monitoring.

                                                                                                • Particulate transmitter
                                                                                                • 3" probe length
                                                                                                • 3/4" male NPT process connection
                                                                                                • UL (IS) enclosure rating
                                                                                                • Simple 2-wire installation for PLC and control panels
                                                                                                • Non-stick PTFE coated probe to prevent false readings from moist, conductive dusts, condensate
                                                                                                • Remote zero calibration helps to decrease maintenance time
                                                                                                • 316L SS, silicone and PTFE wetted materials
                                                                                                • Powder coated aluminum enclosure and 30psi (2 bar) pressure limit
                                                                                                • UL Type 4 (IP66) ATEX/IECEx IP65 enclosure rating

                                                                                                Especificações Técnicas

                                                                                                Product Range

                                                                                                PMT2 Series