2. Automation & Process Control
                                                                                                3. Process Controllers, Programmers & Indicators
                                                                                                4. Process Indicators
                                                                                                5. Pressure Gauges
                                                                                                Imprimir página

                                                                                                4310

                                                                                                Differential Pressure Gauge, 5 Inch-H2O, ±3% Accuracy, 1/4" FNPT, -6.67 °C to 93.3 °C

                                                                                                DWYER
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                DWYER 4310
                                                                                                FabricanteDWYER
                                                                                                Nº da peça do fabricante4310
                                                                                                Código Newark82AK9395
                                                                                                Gama de produtosCapsuhelic 4000 Series
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                Disponível para encomenda
                                                                                                Tempo de Espera Habitual do Fabricante 4 Semana(s)
                                                                                                QuantidadePreço
                                                                                                1+$ 922.400
                                                                                                5+$ 876.280
                                                                                                10+$ 830.160
                                                                                                Unidades por pacoteEach
                                                                                                Mínimo: 1
                                                                                                Vários: 1
                                                                                                $ 922.40
                                                                                                Observação da linha
                                                                                                Adicionado a sua Confirmação de Pedido, Fatura, e Nota de envio apenas para esse pedido.

                                                                                                Informação do produto

                                                                                                DWYER
                                                                                                FabricanteDWYER
                                                                                                Nº da peça do fabricante4310
                                                                                                Código Newark82AK9395
                                                                                                Gama de produtosCapsuhelic 4000 Series
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Thread Size - Metric-
                                                                                                Operating Pressure Max5Inch-H2O
                                                                                                Operating Temperature Min-6.67°C
                                                                                                Operating Temperature Max93.3°C
                                                                                                Product RangeCapsuhelic 4000 Series
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Descrição geral do produto

                                                                                                4310 is a series 4000 Capsuhelic® differential pressure gauge designed to give fast, accurate indication of differential pressures. The gauge may be used as a readout device when measuring flowing fluids, pressure drop across filters, liquid levels in storage tanks and many other applications involving pressure, vacuum or differential pressure. The pressure being measured is held within a capsule which is an integral part of the gauge. Typical applications include fluid flow, liquid storage tanks, filter pressure drops, vacuum or differential pressure.

                                                                                                • Differential pressure gauge, range is 5-0-5" W.C
                                                                                                • Gauge capsule permits high-pressure usage with small differentials
                                                                                                • Zero and range adjustments outside of gauge means no disassembly in normal service
                                                                                                • Time-proven, simple, frictionless movement that permits full-scale readings
                                                                                                • Diaphragm-actuated versus liquid filled gauge supports outdoor use
                                                                                                • Temperature limits range from 20 to 200°F (-6.67 to 93.3°C)
                                                                                                • Size of 4" diameter dial face
                                                                                                • 1/4˝ female NPT high and low pressure taps process connections
                                                                                                • Process connections duplicated one pair top for air and gas and one pair bottom for liquids
                                                                                                • Available with aluminum case

                                                                                                Conteúdo

                                                                                                Differential pressure gauge, Two 1/4˝ NPT plugs for duplicate pressure taps, Four flush mounting adapters with screws and four surface mounting screws.

                                                                                                Especificações Técnicas

                                                                                                Thread Size - Metric

                                                                                                -

                                                                                                Operating Temperature Min

                                                                                                -6.67°C

                                                                                                Product Range

                                                                                                Capsuhelic 4000 Series

                                                                                                Operating Pressure Max

                                                                                                5Inch-H2O

                                                                                                Operating Temperature Max

                                                                                                93.3°C