2. Test & Measurement
                                                                                                3. Modular Test Systems
                                                                                                4. Relay Modules
                                                                                                Imprimir página

                                                                                                6069-410-200

                                                                                                Relay Module, Digital I/O DAQ Device, MCC USB-SSR24, Monitor and Control SSR I/O Module, 24 Channels

                                                                                                DIGILENT
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                DIGILENT 6069-410-200
                                                                                                DIGILENT 6069-410-200
                                                                                                DIGILENT 6069-410-200
                                                                                                DIGILENT 6069-410-200
                                                                                                DIGILENT 6069-410-200
                                                                                                DIGILENT 6069-410-200
                                                                                                FabricanteDIGILENT
                                                                                                Nº da peça do fabricante6069-410-200
                                                                                                Código Newark97AK8694
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                Disponível para encomenda
                                                                                                Tempo de Espera Habitual do Fabricante 5 Semana(s)
                                                                                                QuantidadePreço
                                                                                                1+$ 609.000
                                                                                                Unidades por pacoteEach
                                                                                                Mínimo: 1
                                                                                                Vários: 1
                                                                                                $ 609.00
                                                                                                Observação da linha
                                                                                                Adicionado a sua Confirmação de Pedido, Fatura, e Nota de envio apenas para esse pedido.

                                                                                                Informação do produto

                                                                                                DIGILENT
                                                                                                FabricanteDIGILENT
                                                                                                Nº da peça do fabricante6069-410-200
                                                                                                Código Newark97AK8694
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Product TypeUSB DIO High Voltage and Relay
                                                                                                Contact Configuration-
                                                                                                No. of Relays-
                                                                                                Bus Connector TypeUSB
                                                                                                Switching Voltage Max-
                                                                                                Switching Current Max-
                                                                                                Bandwidth-
                                                                                                For Use WithMonitor and Control SSR I/O Modules
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (21-Jan-2025)

                                                                                                Descrição geral do produto

                                                                                                6069-410-200 is a USB-SSR24 24 channel solid-state digital I/O USB device. USB-SSR24 provides mounting locations for 24 SSR modules. SSR digital I/O modules are relay control modules that provide 4000VRMS of optical isolation. Digital input modules sense AC/DC voltages from field devices and convert them to digital TTL signals. Digital output modules use TTL signals to switch and control AC/DC loads. Software support includes DAQami, an optional out-of-the-box application for data logging, visualization, and signal generation. Data can be viewed in real-time or post-acquisition on user-configurable displays. Drivers are included for the most popular applications and programming languages including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, Linux®, and Python™.

                                                                                                • Mounting rack for 24 SSR module(backplane is divided 2 groups of 8 modules & 2 groups of 4 modules)
                                                                                                • On-board switch to configure the module type for each module group
                                                                                                • On-board switch to configure the control logic polarity (active high or low) for each module group
                                                                                                • On-board switch to configure the power-up state for output modules
                                                                                                • Switch settings can be read back with software
                                                                                                • Independent LEDs at each module position to indicate the on/off status of each module
                                                                                                • USB-SSR24 is powered by an external 9 V regulated power supply
                                                                                                • USB out and power out connections support powering and controlling multiple MCC USB devices
                                                                                                • Rugged enclosure that can mount on a DIN rail or on a bench

                                                                                                Conteúdo

                                                                                                USB-SSR 24, 9V power supply, Printed insert: DAQami quick start, MCC packaging assembly/foam, etc.

                                                                                                Notas

                                                                                                In addition, we have calibration services for this product (Europe only). Visit our calibration service page to see details of what options are available.

                                                                                                Especificações Técnicas

                                                                                                Product Type

                                                                                                USB DIO High Voltage and Relay

                                                                                                No. of Relays

                                                                                                -

                                                                                                Switching Voltage Max

                                                                                                -

                                                                                                Bandwidth

                                                                                                -

                                                                                                Product Range

                                                                                                -

                                                                                                Contact Configuration

                                                                                                -

                                                                                                Bus Connector Type

                                                                                                USB

                                                                                                Switching Current Max

                                                                                                -

                                                                                                For Use With

                                                                                                Monitor and Control SSR I/O Modules

                                                                                                SVHC

                                                                                                No SVHC (21-Jan-2025)

                                                                                                Documentação técnica (2)

                                                                                                Product Change Notice EN

                                                                                                Technical Data Sheet EN

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:Sim

                                                                                                RoHS

                                                                                                Ftalatos compatíveis com RoHS:Sim

                                                                                                RoHS

                                                                                                SVHC (substâncias que suscitam elevada preocupação):No SVHC (21-Jan-2025)