| Quantidade | Preço |
|---|---|
| 1+ | $ 11,462.000 |
Informação do produto
Descrição geral do produto
6002-410-035 is a NI Ettus USRP X310 high-performance, scalable software-defined radio (SDR) platform for designing and deploying next-generation wireless communications systems. The hardware architecture combines two extended-bandwidth daughterboard slots covering DC – 6 GHz with up to 160 MHz of baseband bandwidth, multiple high-speed interface options (PCIe, dual 10 GigE, dual 1 GigE), and a large user-programmable Kintex-7 FPGA in a convenient desktop or rack-mountable half-wide 1U form factor. In addition to providing best-in-class hardware performance, the open-source software architecture of X310 provides cross-platform UHD driver support making it compatible with a large number of supported development frameworks, reference architectures, and open source projects.
- Large AMD Kintex-7 FPGA (XC7K410T) for high-performance DSP
- Dual 10 gigabit Ethernet: 2 RX at 200MSPs per channel
- Dual 10 Gigabit Ethernet: 4 RX at 80 MSPs per channel
- PCIe Express (desktop): 200MS/s full duplex streaming
- ExpressCard (laptop): 50MS/s full duplex streaming
- Dual 1 Gigabit Ethernet: 25MS/s full duplex
- Compatible with GNU Radio, C++/Python API, OpenBTS and other frameworks
- Flexible clocking with configurable sample rate, optional GPS-disciplined OCXO, OctoClock support
- Digital I/O accessible on the front panel for custom control and interfacing from the FPGA
Conteúdo
USRP X310, 1 gigabit Ethernet cable, SFP adapter for 1 GigE, Power supply (does not include regional power cord), USB 2.0 cable for internal JTAG adapter, Four SMA-bulkhead cables, Getting started guide.
Especificações Técnicas
70MHz to 6GHz
Xilinx Kintex-7
2Channels
USRP X310
160MHz
2Channels
Ethernet, PCI Express
No SVHC (21-Jan-2025)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto