Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 15.620 |
| 5+ | $ 15.310 |
Informação do produto
Descrição geral do produto
410-347 is a 'Pmod HYGRO' digital humidity and temperature sensor. The Pmod HYGRO is a relative humidity sensor with integrated temperature sensor for highly accurate measurements at low power. With the TI HDC1080, one can determine the relative humidity of the environment with up to 14 bits of resolution. The Pmod HYGRO is designed to digitally report the relative humidity and ambient temperature upon request by the host board. Up to 14 bits of resolution for each sensor may be collected by allowing for longer conversion times. A resistive heating element can be enabled to test the sensor or to drive off condensation that accumulates on the sensor after being consistently exposed to high humidity conditions.
- Relative humidity accuracy is ±2%
- Temperature sensor accuracy is ±0.2°C
- Good stability at high humidity
- 14-bit measurement resolution
- Internal resistive heating element
- 6-pin Pmod connector with I²C interface
- Pass-through Pmod host port for daisy chaining
Conteúdo
Pmod HYGRO, Custom antistatic Pmod packaging.
Especificações Técnicas
Digital Humidity & Temperature Sensor Pmod
-
POWER LINE FILTER, 3PHASE, 32A, 240VAC
No SVHC (21-Jan-2025)
Documentação técnica (2)
Produtos associados
2 produtos encontrados
Legislação e Ambiente
Certificado de conformidade do produto