| Quantidade | Preço |
|---|---|
| 1+ | $ 25.340 |
Descrição geral do produto
The 9043 is a large fixed size metal Expansion Wristband with black ABS plastic cap. The 4mm snap stud machined from 300 series stainless steel. Fits to 4mm spring loaded medical type socket. Inside links are constructed of 300 series stainless steel. The solid material will provide a consistent 1 to 5 pound release to prevent accidental disconnects between wristband and cord. The 0.002-inch polyphenylsulfone sheet is laminated to each link before assembly. Used with a coil cord to create a path-to-ground for an operator with resistance <lt/>3.5x10⁷Ω per the required limits of ANSI/ESD S20.20, tested per ANSI/ESD S1.1 or ESD TR53.
- Date coded - Provided so that the lifespan of the product may tracked and to ensure quality control
Aplicações
Safety, Medical
Especificações Técnicas
Fixed
-
Snap
No SVHC (08-Jul-2021)
-
Black
-
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto