2. Cable, Wire & Cable Assemblies
                                                                                                3. Multiconductor Cable
                                                                                                Imprimir página

                                                                                                C0743A.41.10

                                                                                                Multiconductor Cable, Shielded, 6 Conductor, 24 AWG, 1000 ft, 305 m

                                                                                                CAROL CABLE/GENERAL CABLE
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                CAROL CABLE/GENERAL CABLE C0743A.41.10
                                                                                                FabricanteCAROL CABLE/GENERAL CABLE
                                                                                                Nº da peça do fabricanteC0743A.41.10
                                                                                                Código Newark78R7827
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                Available to Order by Phone
                                                                                                Entrega estimada após a confirmação do pedido.Ser-lhe-á feita a cobrança aquando do envio.

                                                                                                Informação do produto

                                                                                                CAROL CABLE/GENERAL CABLE
                                                                                                FabricanteCAROL CABLE/GENERAL CABLE
                                                                                                Nº da peça do fabricanteC0743A.41.10
                                                                                                Código Newark78R7827
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Cable ShieldingShielded
                                                                                                No. of Conductors6Conductor
                                                                                                Wire Gauge24AWG
                                                                                                Conductor Area CSA-
                                                                                                Reel Length (Imperial)1000ft
                                                                                                Reel Length (Metric)305m
                                                                                                Jacket ColorGray
                                                                                                No. of Max Strands x Strand Size7 x 32AWG
                                                                                                Conductor MaterialTinned Copper
                                                                                                Jacket MaterialPVC
                                                                                                External Diameter5.11mm
                                                                                                Voltage Rating300V
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Descrição geral do produto

                                                                                                The C0743A.41.10 from Carol Cable/General Cable is a foil shielded multi conductor cable. This multi conductor cable compliance with NEC article 800 type CL3R (UL: 75°C), UL Style 2464 (UL: 80°C, 300V), CSA CMG (CSA: 60°C), CE: low voltage directive (LVD) 2006/95/EC standards. It is designed to meet UL 70,000 BTU vertical tray flame test and passes CSA CMG flame test. This typically used for computer interconnections, data transmission, control circuits, industrial equipment control and suitable for EIA RS-232 applications.

                                                                                                • Tinned copper conductor material
                                                                                                • 5.11mm external diameter
                                                                                                • Grey jacket colour
                                                                                                • PVC jacket material
                                                                                                • 6 number of conductors
                                                                                                • 7 x 32AWG (number of max strands x strand size) cable
                                                                                                • Voltage rating is 300V
                                                                                                • Temperature range of -20˚C to +80˚C
                                                                                                • Cable length is 1000ft

                                                                                                Especificações Técnicas

                                                                                                Cable Shielding

                                                                                                Shielded

                                                                                                Wire Gauge

                                                                                                24AWG

                                                                                                Reel Length (Imperial)

                                                                                                1000ft

                                                                                                Jacket Color

                                                                                                Gray

                                                                                                Conductor Material

                                                                                                Tinned Copper

                                                                                                External Diameter

                                                                                                5.11mm

                                                                                                Product Range

                                                                                                -

                                                                                                No. of Conductors

                                                                                                6Conductor

                                                                                                Conductor Area CSA

                                                                                                -

                                                                                                Reel Length (Metric)

                                                                                                305m

                                                                                                No. of Max Strands x Strand Size

                                                                                                7 x 32AWG

                                                                                                Jacket Material

                                                                                                PVC

                                                                                                Voltage Rating

                                                                                                300V

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Documentação técnica (1)

                                                                                                Technical Data Sheet EN

                                                                                                Alternativas para C0743A.41.10

                                                                                                6 produtos encontrados