61 Transformer Cores :
25 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $ 5.240 10+ $ 3.680 25+ $ 3.260 50+ $ 2.920 100+ $ 2.630 | Toroid | 35.55mm x 23mm x 12.7mm | 61 | - | 89mm | 7.9mm² | 140nH | - | ||||||
Each | 1+ $ 1.960 10+ $ 1.440 25+ $ 1.180 50+ $ 1.120 100+ $ 1.030 Mais preços... | Toroid | 22.1mm x 13.7mm x 6.35mm | 61 | - | 54mm | 2.62mm² | 75nH | - | ||||||
Each | 1+ $ 0.794 10+ $ 0.582 25+ $ 0.514 50+ $ 0.467 100+ $ 0.419 Mais preços... | Toroid | 12.7mm x 7.9mm x 6.35mm | 61 | - | 31.2mm | 1.5mm² | 75nH | - | ||||||
Each | 1+ $ 1.300 10+ $ 0.941 25+ $ 0.824 50+ $ 0.670 100+ $ 0.625 Mais preços... | Toroid | 12.7mm x 7.9mm x 12.7mm | 61 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 31.2mm | 29.9mm² | 150nH | - | ||||||
54AJ9566 RoHS | Each | 1+ $ 2.270 10+ $ 1.630 25+ $ 1.420 50+ $ 1.280 100+ $ 1.150 Mais preços... | Toroid | 21.85mm x 12.4mm x 7.1mm | 61 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 52mm | 2.43mm² | 75nH | - | |||||
Each | 1+ $ 2.130 10+ $ 1.550 25+ $ 1.320 50+ $ 1.180 100+ $ 1.060 Mais preços... | Toroid | 21mm x 13.2mm x 6.35mm | 61 | - | 52mm | 24.3mm² | 75nH | - | ||||||
29T3286 RoHS | Each | 1+ $ 1.170 10+ $ 0.916 25+ $ 0.838 50+ $ 0.773 100+ $ 0.719 Mais preços... | Toroid | 9.74mm x 4.56mm x 3.34mm | 61 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 20.7mm | 0.73mm² | 55nH | - | |||||
68W6324 RoHS | Each | 1+ $ 3.490 10+ $ 2.530 25+ $ 2.030 50+ $ 1.880 100+ $ 1.730 Mais preços... | Toroid | 29mm x 19mm x 13.85mm | 61 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 73mm | 6.8mm² | 145nH | - | |||||
Each | 1+ $ 1.010 10+ $ 0.733 25+ $ 0.643 50+ $ 0.582 100+ $ 0.500 Mais preços... | Toroid | 16mm x 9.6mm x 6.3mm | 61 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 38.5mm | 19.9mm² | 80nH | - | ||||||
Each | 1+ $ 3.620 10+ $ 2.620 25+ $ 2.280 50+ $ 2.050 100+ $ 2.000 | Toroid | 31.75mm x 19.05mm x 9.5mm | 61 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 76mm | 59mm² | 120nH | - | ||||||
Each | 1+ $ 0.639 10+ $ 0.466 25+ $ 0.412 50+ $ 0.375 100+ $ 0.341 Mais preços... | Toroid | 12.7mm x 7.15mm x 4.9mm | 61 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 29.5mm | 12.9mm² | 69nH | - | ||||||
Each | 1+ $ 0.580 10+ $ 0.412 25+ $ 0.365 50+ $ 0.331 100+ $ 0.279 Mais preços... | Toroid | 9.5mm x 4.75mm x 3.3mm | 61 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 20.7mm | 7.2mm² | 55nH | - | ||||||
Each | 1+ $ 2.090 10+ $ 1.500 25+ $ 1.310 50+ $ 1.190 100+ $ 1.070 Mais preços... | Toroid | 21mm x 13.2mm x 11.9mm | 61 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 52mm | 46mm² | 135nH | - | ||||||
88AK0743 RoHS | Each | 1+ $ 3.320 10+ $ 2.400 25+ $ 2.090 50+ $ 1.880 100+ $ 1.520 | Toroid | 9.5mm x 4.75mm x 3.3mm | 61 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 20.7mm | 7.3mm² | - | 61 MATERIAL Series | |||||
Each | 1+ $ 14.820 10+ $ 10.550 25+ $ 10.120 | Toroid | 61mm x 35.55mm x 20mm | 61 | Transformers | 14.4mm | 24.8mm² | - | - | ||||||
88AK0745 RoHS | Each | 1+ $ 3.300 10+ $ 2.380 25+ $ 2.080 50+ $ 1.860 100+ $ 1.680 Mais preços... | Toroid | 12.7mm x 7.9mm x 6.35mm | 61 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 31.2mm | 15mm² | - | 61 MATERIAL Series | |||||
Each | 10+ $ 0.133 25+ $ 0.116 50+ $ 0.107 100+ $ 0.097 500+ $ 0.086 | Multi-Aperture | 3.45mm x 2mm x 2.35mm | 61 | Baluns, Broadband Transformers, Airbags | - | - | 60nH | - | ||||||
69AK9553 RoHS | Each | 10+ $ 0.263 25+ $ 0.218 50+ $ 0.172 100+ $ 0.144 500+ $ 0.121 Mais preços... | Multi-Aperture | 7mm x 4.2mm x 3.1mm | 61 | Baluns, Broadband Transformers, Airbags | - | - | 80nH | - | |||||
88AK0742 RoHS | Each | 1+ $ 2.450 10+ $ 1.770 25+ $ 1.540 50+ $ 1.390 100+ $ 1.250 Mais preços... | Toroid | 5.84mm x 3.04mm x 1.52mm | 61 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 13mm | 2.1mm² | - | 61 MATERIAL Series | |||||
88AK0744 RoHS | Each | 1+ $ 3.140 10+ $ 2.260 25+ $ 1.970 50+ $ 1.770 100+ $ 1.590 Mais preços... | Toroid | 12.7mm x 7.15mm x 4.9mm | 61 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 29.5mm | 12.9mm² | - | 61 MATERIAL Series | |||||
Each | 1+ $ 2.440 10+ $ 1.760 25+ $ 1.450 50+ $ 1.430 100+ $ 1.280 Mais preços... | Toroid | 29mm x 19mm x 7.5mm | 61 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 73mm | 37mm² | 80nH | - | ||||||
88AK0746 RoHS | Each | 1+ $ 3.990 10+ $ 2.870 25+ $ 2.500 50+ $ 2.110 100+ $ 1.950 | Toroid | 22.1mm x 13.7mm x 6.35mm | 61 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 54.2mm | 26.1mm² | - | 61 MATERIAL Series | |||||
25AM9538 | Each | 1+ $ 5.480 10+ $ 3.940 25+ $ 3.420 50+ $ 3.060 100+ $ 2.740 | Toroid | 29mm x 19mm x 13.85mm | 61 | Transformers | 73.2mm | 69.2mm² | 1.188nH | - | |||||
Each | 1+ $ 7.340 10+ $ 5.350 25+ $ 4.610 50+ $ 4.170 100+ $ 3.940 | Toroid | 35.55mm x 23mm x 15mm | 61 | Transformers | 89.1mm | 95.9mm² | 1.3099nH | - | ||||||
Each | 2500+ $ 0.124 | Toroid | 5.95mm x 3.05mm x 1.65mm | 61 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 13mm | 2mm² | 25nH | - | ||||||