0
0 itens$ 0.00

Current Transformers :

36 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
42M4071
Each
1+$ 194.120
2.5kA
ANSI Rated Window Type
2500:5
2500:5
Class 1
50Hz
50VA
400Hz
82.6mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
2.5kA
5A
8RL Series
42M4080
Each
1+$ 121.210
800A
ANSI Rated Window Type
800:5
800:5
Class 1
50Hz
60VA
400Hz
82.6mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
800A
5A
8RL Series
42M4097
Each
1+$ 137.430
800A
ANSI Rated Window Type
800:5
800:5
Class 1
50Hz
60VA
400Hz
82.6mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
800A
5A
8SHT Series
42M4081
Each
1+$ 137.430
1kA
ANSI Rated Window Type
1000:5
1000:5
Class 1
50Hz
75VA
400Hz
82.6mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
1kA
5A
8SHT Series
42M4095
Each
1+$ 137.460
600A
ANSI Rated Window Type
600:5
600:5
Class 1
50Hz
50VA
400Hz
82.6mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
600A
5A
8SHT Series
42M4075
Each
1+$ 121.210
400A
ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
25VA
400Hz
82.6mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
400A
5A
8RL Series
42M4073
Each
1+$ 214.250
3kA
ANSI Rated Window Type
3000:5
3000:5
Class 1
50Hz
60VA
400Hz
82.6mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
3kA
5A
8RL Series
42M4088
Each
1+$ 197.210
2.5kA
ANSI Rated Window Type
2500:5
2500:5
Class 1
50Hz
50VA
400Hz
82.6mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
2.5kA
5A
8SHT Series
42M4078
Each
1+$ 121.210
600A
ANSI Rated Window Type
600:5
600:5
Class 1
50Hz
50VA
400Hz
82.6mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
600A
5A
8RL Series
42M4077
Each
1+$ 121.210
500A
ANSI Rated Window Type
500:5
500:5
Class 1
50Hz
35VA
400Hz
82.6mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
500A
5A
8RL Series
42M4085
Each
1+$ 137.430
200A
ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
5VA
400Hz
82.6mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
200A
5A
8SHT Series
42M4092
Each
1+$ 137.430
400A
ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
25VA
400Hz
82.6mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
400A
5A
8SHT Series
06M4357
Each
1+$ 121.210
1kA
ANSI Rated Window Type
1000:5
1000:5
Class 1
50Hz
75VA
400Hz
82.6mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
1kA
5A
8RL Series
42M4069
Each
1+$ 161.000
2kA
ANSI Rated Window Type
2000:5
2000:5
Class 1
50Hz
120VA
400Hz
82.6mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
2kA
5A
8RL Series
42M4083
Each
1+$ 189.430
1.5kA
ANSI Rated Window Type
1500:5
1500:5
Class 1
50Hz
90VA
400Hz
82.6mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
1.5kA
5A
8SHT Series
48AC9574

RoHS

Each
1+$ 150.000
-
ANSI Rated Window Type
3200:5
3200:5
Class 1
50Hz
70VA
400Hz
82.6mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
3.2kA
5A
Omega 30E 8ASHT Series
42M4089
Each
1+$ 137.460
300A
ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
15VA
400Hz
82.6mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
300A
5A
8SHT Series
48AC9557

RoHS

Each
1+$ 130.000
-
ANSI Rated Window Type
3000:5
3000:5
Class 1
50Hz
60VA
400Hz
82.6mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
3kA
5A
Omega 30E 8ARL Series
12M6142
Each
1+$ 180.250
1.6kA
ANSI Rated Window Type
1600:5
1600:5
Class 1
50Hz
100VA
400Hz
82.6mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
1.6kA
5A
8RL Series
42M4068
Each
1+$ 121.210
200A
ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
5VA
400Hz
82.6mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
200A
5A
8RL Series
42M4086
Each
1+$ 197.210
2kA
ANSI Rated Window Type
2000:5
2000:5
Class 1
50Hz
120VA
400Hz
82.6mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
2kA
5A
8SHT Series
42M4094
Each
1+$ 171.850
500A
ANSI Rated Window Type
500:5
500:5
Class 1
50Hz
35VA
400Hz
82.6mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
500A
5A
8SHT Series
48AC9569

RoHS

Each
1+$ 110.000
-
ANSI Rated Window Type
2000:5
2000:5
Class 1
50Hz
120VA
400Hz
82.6mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
2kA
5A
Omega 30E 8ASHT Series
42M4082
Each
1+$ 189.430
1.2kA
ANSI Rated Window Type
1200:5
1200:5
Class 1
50Hz
75VA
400Hz
82.6mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
1.2kA
5A
8SHT Series
48AC9555

RoHS

Each
1+$ 105.000
-
ANSI Rated Window Type
2500:5
2500:5
Class 1
50Hz
50VA
400Hz
82.6mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
2.5kA
5A
Omega 30E 8ARL Series
1-25 de 36 itens
de 2 página(s)

Fornecedores populares

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS