0
0 itens$ 0.00

Current Transformers :

82 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
12C2454
Each
1+$ 84.660
100A
Donut
20:1
100:5
Class 2
50Hz
2VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Lug
Metering
100A
5A
-
42M3935
Each
1+$ 61.140
400A
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
12.5VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
400A
5A
5SFT Series
85C2465
Each
1+$ 61.140
500A
Non-ANSI Rated Window Type
500:5
500:5
Class 1
50Hz
20VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
500A
5A
5SFT Series
42M3936
Each
1+$ 61.140
50A
Non-ANSI Rated Window Type
50:5
50:5
Class 2
50Hz
1VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
50A
5A
5SFT Series
42M3930
Each
1+$ 79.500
100A
Non-ANSI Rated Window Type
100:5
100:5
Class 2
50Hz
2VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
100A
5A
5SFT Series
42M3925
Each
1+$ 70.580
300A
Non-ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
12.5VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
300A
5A
5RL Series
36K4183
Each
1+$ 58.040
500A
Non-ANSI Rated Window Type
500:5
500:5
Class 1
50Hz
20VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
500A
5A
5RL Series
98B6493
Each
1+$ 76.770
50A
Donut
10:1
50:5
Class 2
50Hz
2VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Lug
Metering
50A
5A
-
42M3934
Each
1+$ 65.180
300A
Non-ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
12.5VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
300A
5A
5SFT Series
42M0679
Each
1+$ 66.480
200A
Non-ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
5VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
200A
5A
5SFT Series
42M3924
Each
1+$ 58.040
200A
Non-ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
5VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
200A
5A
5RL Series
42M3951
Each
1+$ 74.210
800A
Non-ANSI Rated Window Type
800:5
800:5
Class 1
50Hz
25VA
400Hz
40mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
800A
5A
5SHT Series
48AC9352

RoHS

Each
1+$ 41.250
-
Non-ANSI Rated Window Type
50:5
50:5
Class 2
50Hz
1VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
50A
5A
Omega 30B 5RL Series
42M3944
Each
1+$ 56.790
150A
Non-ANSI Rated Window Type
150:5
150:5
Class 1
50Hz
5VA
400Hz
40mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
150A
5A
5SHT Series
48AC9374

RoHS

Each
1+$ 65.000
-
Non-ANSI Rated Window Type
1200:5
1200:5
Class 1
50Hz
30VA
400Hz
40mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
1.2kA
5A
Omega 30B 5SHT Series
53M7099

RoHS

Each
1+$ 57.840
5+$ 54.420
10+$ 52.670
25+$ 50.030
50+$ 46.410
Mais preços...
-
Split Core
-
200:5
Class 1
-
2.5VA
-
40mm
50Hz / 60Hz
Chassis Mount
Wire Leaded
Metering & Protection
200A
5A
-
53M7100

RoHS

Each
1+$ 63.440
5+$ 60.020
10+$ 58.270
25+$ 55.630
50+$ 52.010
Mais preços...
-
Split Core
-
300:5
Class 1
-
2.5VA
-
40mm
50Hz / 60Hz
Chassis Mount
Wire Leaded
Metering & Protection
300A
5A
-
16F2271
Each
1+$ 91.020
500A
Donut
500:5
500:5
Class 1
50Hz
20VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering
500A
5A
-
42M3933
Each
1+$ 86.900
150A
Non-ANSI Rated Window Type
150:5
150:5
Class 1
50Hz
5VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
150A
5A
5SFT Series
42M3941
Each
1+$ 56.750
100A
Non-ANSI Rated Window Type
100:5
100:5
Class 2
50Hz
2VA
400Hz
40mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
100A
5A
5SHT Series
73K5453
Each
1+$ 70.580
400A
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
12.5VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
400A
5A
5RL Series
42M3927
Each
1+$ 78.130
600A
Non-ANSI Rated Window Type
600:5
600:5
Class 1
50Hz
25VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
600A
5A
5RL Series
42M3940
Each
1+$ 61.970
800A
Non-ANSI Rated Window Type
800:5
800:5
Class 1
50Hz
25VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
800A
5A
5SFT Series
29M7808
Each
1+$ 58.040
250A
Non-ANSI Rated Window Type
250:5
250:5
Class 1
50Hz
10VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
250A
5A
5RL Series
42M3932
Each
1+$ 67.780
1.2kA
Non-ANSI Rated Window Type
1200:5
1200:5
Class 1
50Hz
30VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
1.2kA
5A
5SFT Series
1-25 de 82 itens
de 4 página(s)

Fornecedores populares

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS