0
0 itens$ 0.00

Current Transformers :

199 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
73K4599
Each
1+$ 88.490
150A
Non-ANSI Rated Window Type
150:5
150:5
Class 1
50Hz
4VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
150A
5A
AL Series
09J4230

RoHS

Each
1+$ 56.850
150A
Non-ANSI Rated Window Type
150:5
150:5
Class 1
50Hz
4VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
150A
5A
2RL Series
05M4232

RoHS

Each
1+$ 127.650
5+$ 121.950
10+$ 118.530
25+$ 115.110
100A
1-Phase
-
-
-
40Hz
-
1kHz
27mm
-
Chassis Mount
Wire Leaded
Metering & Protection
100A
-
MI Series
42M3925
Each
1+$ 70.580
300A
Non-ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
12.5VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
300A
5A
5RL Series
36K4183
Each
1+$ 58.040
500A
Non-ANSI Rated Window Type
500:5
500:5
Class 1
50Hz
20VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
500A
5A
5RL Series
09J4229

RoHS

Each
1+$ 56.850
100A
Non-ANSI Rated Window Type
100:5
100:5
Class 1
50Hz
2VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
100A
5A
2RL Series
42M3968
Each
1+$ 69.450
1.2kA
Non-ANSI Rated Window Type
1200:5
1200:5
Class 1
50Hz
40VA
400Hz
52.3mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
1.2kA
5A
6RL Series
42M3924
Each
1+$ 58.040
200A
Non-ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
5VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
200A
5A
5RL Series
09J4228

RoHS

Each
1+$ 72.550
75A
Non-ANSI Rated Window Type
75:5
75:5
Class 3
50Hz
2VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
75A
5A
2RL Series
11J0251
Each
1+$ 72.550
80A
Non-ANSI Rated Window Type
80:5
80:5
Class 2
50Hz
2VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
80A
5A
2RL Series
09J4231

RoHS

Each
1+$ 56.850
200A
Non-ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
4VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
200A
5A
2RL Series
48AC9352

RoHS

Each
1+$ 41.250
-
Non-ANSI Rated Window Type
50:5
50:5
Class 2
50Hz
1VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
50A
5A
Omega 30B 5RL Series
48AC9262

RoHS

Each
1+$ 35.000
-
Non-ANSI Rated Window Type
60:5
60:5
Class 3
50Hz
2VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
60A
5A
Omega 30A 2RL Series
42M4071
Each
1+$ 165.000
2.5kA
ANSI Rated Window Type
2500:5
2500:5
Class 1
50Hz
50VA
400Hz
82.6mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
2.5kA
5A
8RL Series
42M4010
Each
1+$ 80.370
150A
Non-ANSI Rated Window Type
150:5
150:5
Class 1
50Hz
5VA
400Hz
63.5mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
150A
5A
7RL Series
67AC7385

RoHS

Data e lote

SQUARE D BY SCHNEIDER ELECTRIC
Each
1+$ 183.490
5+$ 173.020
10+$ 165.230
25+$ 155.540
50+$ 145.310
-
Split Core
-
-
-
-
-
-
-
50Hz / 60Hz
PC Board
Wire Leaded
Metering
400A
-
LVCT PowerLogic Series
48AC9254

RoHS

Each
1+$ 29.750
-
Non-ANSI Rated Window Type
100:5
100:5
Class 1
50Hz
2VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
100A
5A
Omega 30A 2RL Series
50H3630

RoHS

Each
1+$ 30.190
5+$ 28.100
10+$ 26.000
25+$ 25.020
50+$ 24.120
Mais preços...
20A
Channel Frame
-
-
Class 1
40Hz
-
1kHz
-
50Hz / 60Hz
Chassis Mount
Wire Leaded
Metering
20A
5A
CT5 Series
45AC4435

RoHS

Each
1+$ 9.220
5+$ 8.420
10+$ 8.120
25+$ 7.760
50+$ 7.360
Mais preços...
-
Low Current AC
-
-
-
-
-
-
6mm
-
Chassis Mount
Wire Leaded
Metering & Protection
50A
-
CT Series
76R0505

RoHS

Each
1+$ 71.260
5+$ 67.410
10+$ 65.450
25+$ 62.490
50+$ 58.420
Mais preços...
-
Split Core
-
-
Class 1
-
-
-
19mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Protection
5A
-
SCT-0750 Series
76R0509

RoHS

Each
1+$ 95.630
5+$ 90.470
10+$ 87.840
25+$ 83.860
50+$ 78.400
Mais preços...
-
Split Core
-
-
Class 1
-
-
-
32mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Protection
200A
-
SCT-1250 Series
45AC5575

RoHS

Each
1+$ 18.890
5+$ 17.300
10+$ 16.710
25+$ 16.000
50+$ 15.500
Mais preços...
-
0-Phase Molded Case
-
-
-
-
-
-
16.5mm
60Hz
Chassis Mount
Wire Leaded
Metering & Protection
125A
-
MR Series
45AC5571

RoHS

Each
1+$ 14.730
5+$ 13.090
10+$ 12.060
25+$ 11.310
50+$ 10.690
Mais preços...
-
0-Phase Molded Case
-
-
-
-
-
-
7.2mm
60Hz
Chassis Mount
Wire Leaded
Metering & Protection
30A
-
MR Series
53M7099

RoHS

Each
1+$ 57.840
5+$ 54.420
10+$ 52.670
25+$ 50.030
50+$ 46.410
Mais preços...
-
Split Core
-
200:5
Class 1
-
2.5VA
-
40mm
50Hz / 60Hz
Chassis Mount
Wire Leaded
Metering & Protection
200A
5A
-
53M7100

RoHS

Each
1+$ 63.440
5+$ 60.020
10+$ 58.270
25+$ 55.630
50+$ 52.010
Mais preços...
-
Split Core
-
300:5
Class 1
-
2.5VA
-
40mm
50Hz / 60Hz
Chassis Mount
Wire Leaded
Metering & Protection
300A
5A
-
1-25 de 199 itens
de 8 página(s)

Fornecedores populares

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS