KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Transformers
                                                                                                3. Instrument Transformers
                                                                                                4. Current Transformers
                                                                                                5. 2RL Series Current Transformers

                                                                                                2RL Series Current Transformers:

                                                                                                12 produto(s) encontrado(s)
                                                                                                Ver
                                                                                                Comprador
                                                                                                Engenheiro
                                                                                                Fabricante
                                                                                                Input Current
                                                                                                CT Construction
                                                                                                Turns Ratio
                                                                                                Current Ratio
                                                                                                Accuracy Class
                                                                                                Frequency Min
                                                                                                Power Rating
                                                                                                Frequency Max
                                                                                                Window Diameter
                                                                                                Frequency Range
                                                                                                Transformer Mounting
                                                                                                Transformer Terminals
                                                                                                Transformer Applications
                                                                                                Primary Current
                                                                                                Secondary Current Nom
                                                                                                Product Range
                                                                                                Embalagem
                                                                                                Filtro(s) aplicado(s)
                                                                                                1 Filtro(s) selecionado(s)
                                                                                                CompararPreço paraQuantidade
                                                                                                2RL-101
                                                                                                TE CONNECTIVITY - CROMPTON 2RL-101
                                                                                                09J4229

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                TE CONNECTIVITY - CROMPTON
                                                                                                1. Current Transformer
                                                                                                2. Non-ANSI Rated Window Type
                                                                                                3. 100:5
                                                                                                4. Class 1
                                                                                                5. 2 VA
                                                                                                6. 26.7 mm
                                                                                                7. 50Hz to 400Hz
                                                                                                Each
                                                                                                1+
                                                                                                $ 56.850
                                                                                                100A
                                                                                                Non-ANSI Rated Window Type
                                                                                                100:5
                                                                                                100:5
                                                                                                Class 1
                                                                                                50Hz
                                                                                                2VA
                                                                                                400Hz
                                                                                                26.7mm
                                                                                                50Hz to 400Hz
                                                                                                Chassis Mount
                                                                                                Wire Leaded
                                                                                                Metering
                                                                                                100A
                                                                                                5A
                                                                                                2RL Series
                                                                                                2RL-151
                                                                                                TE CONNECTIVITY - CROMPTON 2RL-151
                                                                                                09J4230

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                TE CONNECTIVITY - CROMPTON
                                                                                                1. Current Transformer
                                                                                                2. Non-ANSI Rated Window Type
                                                                                                3. 150:5
                                                                                                4. Class 1
                                                                                                5. 4 VA
                                                                                                6. 26.7 mm
                                                                                                7. 50Hz to 400Hz
                                                                                                Each
                                                                                                1+
                                                                                                $ 56.850
                                                                                                150A
                                                                                                Non-ANSI Rated Window Type
                                                                                                150:5
                                                                                                150:5
                                                                                                Class 1
                                                                                                50Hz
                                                                                                4VA
                                                                                                400Hz
                                                                                                26.7mm
                                                                                                50Hz to 400Hz
                                                                                                Chassis Mount
                                                                                                Wire Leaded
                                                                                                Metering
                                                                                                150A
                                                                                                5A
                                                                                                2RL Series
                                                                                                2RL-201
                                                                                                TE CONNECTIVITY - CROMPTON 2RL-201
                                                                                                09J4231

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                TE CONNECTIVITY - CROMPTON
                                                                                                1. Current Transformer
                                                                                                2. Non-ANSI Rated Window Type
                                                                                                3. 200:5
                                                                                                4. Class 1
                                                                                                5. 4 VA
                                                                                                6. 26.7 mm
                                                                                                7. 50Hz to 400Hz
                                                                                                Each
                                                                                                1+
                                                                                                $ 56.850
                                                                                                200A
                                                                                                Non-ANSI Rated Window Type
                                                                                                200:5
                                                                                                200:5
                                                                                                Class 1
                                                                                                50Hz
                                                                                                4VA
                                                                                                400Hz
                                                                                                26.7mm
                                                                                                50Hz to 400Hz
                                                                                                Chassis Mount
                                                                                                Wire Leaded
                                                                                                Metering
                                                                                                200A
                                                                                                5A
                                                                                                2RL Series
                                                                                                2RL-500
                                                                                                TE CONNECTIVITY - CROMPTON 2RL-500
                                                                                                09J4233

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                TE CONNECTIVITY - CROMPTON
                                                                                                1. Current Transformer
                                                                                                2. Non-ANSI Rated Window Type
                                                                                                3. 50:5
                                                                                                4. Class 4
                                                                                                5. 1 VA
                                                                                                6. 26.7 mm
                                                                                                7. 50Hz to 400Hz
                                                                                                Each
                                                                                                1+
                                                                                                $ 89.580
                                                                                                50A
                                                                                                Non-ANSI Rated Window Type
                                                                                                50:5
                                                                                                50:5
                                                                                                Class 4
                                                                                                50Hz
                                                                                                1VA
                                                                                                400Hz
                                                                                                26.7mm
                                                                                                50Hz to 400Hz
                                                                                                Chassis Mount
                                                                                                Wire Leaded
                                                                                                Metering
                                                                                                50A
                                                                                                5A
                                                                                                2RL Series
                                                                                                2RL-121
                                                                                                TE CONNECTIVITY - CROMPTON 2RL-121
                                                                                                42M3896

                                                                                                Data Sheet

                                                                                                TE CONNECTIVITY - CROMPTON
                                                                                                1. Current Transformer
                                                                                                2. Non-ANSI Rated Window Type
                                                                                                3. 120:5
                                                                                                4. Class 1
                                                                                                5. 2.5 VA
                                                                                                6. 26.7 mm
                                                                                                7. 50Hz to 400Hz
                                                                                                Each
                                                                                                1+
                                                                                                $ 54.040
                                                                                                120A
                                                                                                Non-ANSI Rated Window Type
                                                                                                120:5
                                                                                                120:5
                                                                                                Class 1
                                                                                                50Hz
                                                                                                2.5VA
                                                                                                400Hz
                                                                                                26.7mm
                                                                                                50Hz to 400Hz
                                                                                                Chassis Mount
                                                                                                Wire Leaded
                                                                                                Metering
                                                                                                120A
                                                                                                5A
                                                                                                2RL Series
                                                                                                2RL-750
                                                                                                TE CONNECTIVITY - CROMPTON 2RL-750
                                                                                                09J4228

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                TE CONNECTIVITY - CROMPTON
                                                                                                1. Current Transformer
                                                                                                2. Non-ANSI Rated Window Type
                                                                                                3. 75:5
                                                                                                4. Class 3
                                                                                                5. 2 VA
                                                                                                6. 26.7 mm
                                                                                                7. 50Hz to 400Hz
                                                                                                Each
                                                                                                1+
                                                                                                $ 72.550
                                                                                                75A
                                                                                                Non-ANSI Rated Window Type
                                                                                                75:5
                                                                                                75:5
                                                                                                Class 3
                                                                                                50Hz
                                                                                                2VA
                                                                                                400Hz
                                                                                                26.7mm
                                                                                                50Hz to 400Hz
                                                                                                Chassis Mount
                                                                                                Wire Leaded
                                                                                                Metering
                                                                                                75A
                                                                                                5A
                                                                                                2RL Series
                                                                                                2RL-600
                                                                                                TE CONNECTIVITY - CROMPTON 2RL-600
                                                                                                42M3900

                                                                                                Data Sheet

                                                                                                TE CONNECTIVITY - CROMPTON
                                                                                                1. Current Transformer
                                                                                                2. Non-ANSI Rated Window Type
                                                                                                3. 60:5
                                                                                                4. Class 3
                                                                                                5. 2 VA
                                                                                                6. 26.7 mm
                                                                                                7. 50Hz to 400Hz
                                                                                                Each
                                                                                                1+
                                                                                                $ 54.000
                                                                                                60A
                                                                                                Non-ANSI Rated Window Type
                                                                                                60:5
                                                                                                60:5
                                                                                                Class 3
                                                                                                50Hz
                                                                                                2VA
                                                                                                400Hz
                                                                                                26.7mm
                                                                                                50Hz to 400Hz
                                                                                                Chassis Mount
                                                                                                Wire Leaded
                                                                                                Metering
                                                                                                60A
                                                                                                5A
                                                                                                2RL Series
                                                                                                2RL-800
                                                                                                TE CONNECTIVITY - CROMPTON 2RL-800
                                                                                                11J0251

                                                                                                Data Sheet

                                                                                                TE CONNECTIVITY - CROMPTON
                                                                                                1. Current Transformer
                                                                                                2. Non-ANSI Rated Window Type
                                                                                                3. 80:5
                                                                                                4. Class 2
                                                                                                5. 2 VA
                                                                                                6. 26.7 mm
                                                                                                7. 50Hz to 400Hz
                                                                                                Each
                                                                                                1+
                                                                                                $ 72.550
                                                                                                80A
                                                                                                Non-ANSI Rated Window Type
                                                                                                80:5
                                                                                                80:5
                                                                                                Class 2
                                                                                                50Hz
                                                                                                2VA
                                                                                                400Hz
                                                                                                26.7mm
                                                                                                50Hz to 400Hz
                                                                                                Chassis Mount
                                                                                                Wire Leaded
                                                                                                Metering
                                                                                                80A
                                                                                                5A
                                                                                                2RL Series
                                                                                                2RL-251
                                                                                                TE CONNECTIVITY - CROMPTON 2RL-251
                                                                                                42M3898

                                                                                                Data Sheet

                                                                                                TE CONNECTIVITY - CROMPTON
                                                                                                1. Current Transformer
                                                                                                2. Non-ANSI Rated Window Type
                                                                                                3. 250:5
                                                                                                4. Class 1
                                                                                                5. 6 VA
                                                                                                6. 26.7 mm
                                                                                                7. 50Hz to 400Hz
                                                                                                Each
                                                                                                1+
                                                                                                $ 54.000
                                                                                                250A
                                                                                                Non-ANSI Rated Window Type
                                                                                                250:5
                                                                                                250:5
                                                                                                Class 1
                                                                                                50Hz
                                                                                                6VA
                                                                                                400Hz
                                                                                                26.7mm
                                                                                                50Hz to 400Hz
                                                                                                Chassis Mount
                                                                                                Wire Leaded
                                                                                                Metering
                                                                                                250A
                                                                                                5A
                                                                                                2RL Series
                                                                                                2RL-301
                                                                                                TE CONNECTIVITY - CROMPTON 2RL-301
                                                                                                09J4232

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                TE CONNECTIVITY - CROMPTON
                                                                                                1. Current Transformer
                                                                                                2. Non-ANSI Rated Window Type
                                                                                                3. 300:5
                                                                                                4. Class 1
                                                                                                5. 8 VA
                                                                                                6. 26.7 mm
                                                                                                7. 50Hz to 400Hz
                                                                                                Each
                                                                                                1+
                                                                                                $ 56.850
                                                                                                300A
                                                                                                Non-ANSI Rated Window Type
                                                                                                300:5
                                                                                                300:5
                                                                                                Class 1
                                                                                                50Hz
                                                                                                8VA
                                                                                                400Hz
                                                                                                26.7mm
                                                                                                50Hz to 400Hz
                                                                                                Chassis Mount
                                                                                                Wire Leaded
                                                                                                Metering
                                                                                                300A
                                                                                                5A
                                                                                                2RL Series
                                                                                                2RL-401
                                                                                                TE CONNECTIVITY - CROMPTON 2RL-401
                                                                                                42M3899

                                                                                                Data Sheet

                                                                                                TE CONNECTIVITY - CROMPTON
                                                                                                1. Current Transformer
                                                                                                2. Non-ANSI Rated Window Type
                                                                                                3. 400:5
                                                                                                4. Class 1
                                                                                                5. 10 VA
                                                                                                6. 26.7 mm
                                                                                                7. 50Hz to 400Hz
                                                                                                Each
                                                                                                1+
                                                                                                $ 84.480
                                                                                                400A
                                                                                                Non-ANSI Rated Window Type
                                                                                                400:5
                                                                                                400:5
                                                                                                Class 1
                                                                                                50Hz
                                                                                                10VA
                                                                                                400Hz
                                                                                                26.7mm
                                                                                                50Hz to 400Hz
                                                                                                Chassis Mount
                                                                                                Wire Leaded
                                                                                                Metering
                                                                                                400A
                                                                                                5A
                                                                                                2RL Series
                                                                                                2RL-1250
                                                                                                TE CONNECTIVITY - CROMPTON 2RL-1250
                                                                                                42M3897

                                                                                                Data Sheet

                                                                                                TE CONNECTIVITY - CROMPTON
                                                                                                1. Current Transformer
                                                                                                2. Non-ANSI Rated Window Type
                                                                                                3. 125:5
                                                                                                4. Class 1
                                                                                                5. 2.5 VA
                                                                                                6. 26.7 mm
                                                                                                7. 50Hz to 400Hz
                                                                                                Each
                                                                                                1+
                                                                                                $ 54.000
                                                                                                125A
                                                                                                Non-ANSI Rated Window Type
                                                                                                125:5
                                                                                                125:5
                                                                                                Class 1
                                                                                                50Hz
                                                                                                2.5VA
                                                                                                400Hz
                                                                                                26.7mm
                                                                                                50Hz to 400Hz
                                                                                                Chassis Mount
                                                                                                Wire Leaded
                                                                                                Metering
                                                                                                125A
                                                                                                5A
                                                                                                2RL Series
                                                                                                CompararPreço paraQuantidade
                                                                                                1-12 de 12 itens