0
0 itens$ 0.00

Current Transformers :

25 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
49AC6598

RoHS

Each
1+$ 135.000
1.25kA
Split Core
-
1250:5
Class 1
-
30VA
-
-
50Hz / 60Hz
Chassis Mount
Screw
Metering
1.25kA
5A
Omega 10B Series
48AC9374

RoHS

Each
1+$ 65.000
-
Non-ANSI Rated Window Type
1200:5
1200:5
Class 1
50Hz
30VA
400Hz
40mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
1.2kA
5A
Omega 30B 5SHT Series
42M3895
Each
1+$ 164.250
800A
ANSI Rated Window Type
800:5
800:5
Class 1
50Hz
30VA
400Hz
108mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
800A
5A
19SHT Series
42M3983
Each
1+$ 101.380
600A
Non-ANSI Rated Window Type
600:5
600:5
Class 1
50Hz
30VA
400Hz
52.3mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
600A
5A
6SFT Series
42M4022
Each
1+$ 88.070
600A
Non-ANSI Rated Window Type
600:5
600:5
Class 1
50Hz
30VA
400Hz
63.5mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
600A
5A
7SFT Series
11J5710
Each
1+$ 94.430
600A
Non-ANSI Rated Window Type
600:5
600:5
Class 1
50Hz
30VA
400Hz
63.5mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
600A
5A
7RL Series
42M3932
Each
1+$ 67.780
1.2kA
Non-ANSI Rated Window Type
1200:5
1200:5
Class 1
50Hz
30VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
1.2kA
5A
5SFT Series
42M4023
Each
1+$ 88.070
750A
Non-ANSI Rated Window Type
750:5
750:5
Class 1
50Hz
30VA
400Hz
63.5mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
750A
5A
7SFT Series
49AC6630

RoHS

Each
1+$ 300.000
5kA
Split Core
-
5000:5
Class 0.5
-
30VA
-
-
50Hz / 60Hz
Chassis Mount
Screw
Metering
5kA
5A
Omega 10D Series
42M3883
Each
1+$ 164.210
1kA
ANSI Rated Window Type
1000:5
1000:5
Class 1
50Hz
30VA
400Hz
108mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
1kA
5A
19SHT Series
42M4036
Each
1+$ 90.860
600A
Non-ANSI Rated Window Type
600:5
600:5
Class 1
50Hz
30VA
400Hz
63.5mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
600A
5A
7SHT Series
42M4008
Each
1+$ 94.550
750A
Non-ANSI Rated Window Type
750:5
750:5
Class 1
50Hz
30VA
400Hz
63.5mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
750A
5A
7RL Series
42M4037
Each
1+$ 81.540
750A
Non-ANSI Rated Window Type
750:5
750:5
Class 1
50Hz
30VA
400Hz
63.5mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
750A
5A
7SHT Series
42M3997
Each
1+$ 71.360
600A
Non-ANSI Rated Window Type
600:5
600:5
Class 1
50Hz
30VA
400Hz
52.3mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
600A
5A
6SHT Series
42M3943
Each
1+$ 76.430
1.2kA
Non-ANSI Rated Window Type
1200:5
1200:5
Class 1
50Hz
30VA
400Hz
40mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
1.2kA
5A
5SHT Series
48AC9531

RoHS

Each
1+$ 70.000
-
Non-ANSI Rated Window Type
600:5
600:5
Class 1
50Hz
30VA
400Hz
63.5mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
600A
5A
Omega 30D 7SFT Series
48AC9435

RoHS

Each
1+$ 60.000
-
Non-ANSI Rated Window Type
600:5
600:5
Class 1
50Hz
30VA
400Hz
52.3mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
600A
5A
Omega 30C 6RL Series
42M3974
Each
1+$ 85.930
600A
Non-ANSI Rated Window Type
600:5
600:5
Class 1
50Hz
30VA
400Hz
52.3mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
600A
5A
6RL Series
16M5189
Each
1+$ 76.430
1.2kA
Non-ANSI Rated Window Type
1200:5
1200:5
Class 1
50Hz
30VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
1.2kA
5A
5RL Series
48AC9517

RoHS

Each
1+$ 70.000
-
Non-ANSI Rated Window Type
600:5
600:5
Class 1
50Hz
30VA
400Hz
63.5mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
600A
5A
Omega 30D 7RL Series
48AC9360

RoHS

Each
1+$ 55.000
-
Non-ANSI Rated Window Type
1200:5
1200:5
Class 1
50Hz
30VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
1.2kA
5A
Omega 30B 5SFT Series
48AC9448

RoHS

Each
1+$ 60.000
-
Non-ANSI Rated Window Type
600:5
600:5
Class 1
50Hz
30VA
400Hz
52.3mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
600A
5A
Omega 30C 6SFT Series
48AC9545

RoHS

Each
1+$ 80.000
-
Non-ANSI Rated Window Type
600:5
600:5
Class 1
50Hz
30VA
400Hz
63.5mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
600A
5A
Omega 30D 7SHT Series
30AK8076

RoHS

Each
1+$ 105.000
-
ANSI Rated Window Type
-
1000:5
Class 1
-
30VA
-
108mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
1kA
5A
19SHT Series
30AK8089

RoHS

Each
1+$ 105.000
-
ANSI Rated Window Type
-
800:5
Class 1
-
30VA
-
108mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
800A
5A
19SHT Series
1-25 de 25 itens
de 1 página(s)

Fornecedores populares

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS