750:5 Current Transformers:
17 produto(s) encontrado(s)Encontre uma grande variedade de 750:5 Current Transformers em Newark Brasil. Temos em estoque uma ampla variedade de Current Transformers, como 200:5, 100:5, 300:5 & 400:5 Current Transformers dos principais fabricantes do mundo, incluindo: Crompton - Te Connectivity, Sifam Tinsley & Instrument Transformer.
Ver
Comprador
Engenheiro
Fabricante
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42M3881 | CROMPTON - TE CONNECTIVITY | Each | 1+ $ 0.000 | Total:$ 0.00 Min: 1 / Mult: 1 | 750A | ANSI Rated Window Type | 750:5 | 750:5 | - | 50Hz | - | 400Hz | 160.3mm | 50Hz to 400Hz | Chassis Mount | Stud | Metering | 750A | 5A | 125 Series | |||
73K5122 | INSTRUMENT TRANSFORMER | Each | 1+ $ 119.570 | Total:$ 119.57 Min: 1 / Mult: 1 | 750A | Non-ANSI Rated Window Type | 750:5 | 750:5 | Class 1 | 50Hz | 40VA | 400Hz | 108mm | 25Hz to 400Hz | Bracket Mount | Stud | Metering | 750A | 5A | 170SHT Series | |||
42M4023 | CROMPTON - TE CONNECTIVITY | Each | 1+ $ 88.070 | Total:$ 88.07 Min: 1 / Mult: 1 | 750A | Non-ANSI Rated Window Type | 750:5 | 750:5 | Class 1 | 50Hz | 30VA | 400Hz | 63.5mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 750A | 5A | 7SFT Series | |||
42M3929 | CROMPTON - TE CONNECTIVITY | Each | 1+ $ 59.440 | Total:$ 59.44 Min: 1 / Mult: 1 | 750A | Non-ANSI Rated Window Type | 750:5 | 750:5 | Class 1 | 50Hz | 25VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 750A | 5A | 5RL Series | |||
42M3962 | CROMPTON - TE CONNECTIVITY | Each | 1+ $ 80.890 | Total:$ 80.89 Min: 1 / Mult: 1 | 750A | Non-ANSI Rated Window Type | 750:5 | 750:5 | Class 1 | 50Hz | 7VA | 400Hz | 52.3mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 750A | 5A | 56SFT Series | |||
42M3952 | CROMPTON - TE CONNECTIVITY | Each | 1+ $ 74.210 | Total:$ 74.21 Min: 1 / Mult: 1 | 750A | Non-ANSI Rated Window Type | 750:5 | 750:5 | Class 1 | 50Hz | 25VA | 400Hz | 40mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 750A | 5A | 5SHT Series | |||
42M4008 | CROMPTON - TE CONNECTIVITY | Each | 1+ $ 94.550 | Total:$ 94.55 Min: 1 / Mult: 1 | 750A | Non-ANSI Rated Window Type | 750:5 | 750:5 | Class 1 | 50Hz | 30VA | 400Hz | 63.5mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 750A | 5A | 7RL Series | |||
42M4037 | CROMPTON - TE CONNECTIVITY | Each | 1+ $ 81.540 | Total:$ 81.54 Min: 1 / Mult: 1 | 750A | Non-ANSI Rated Window Type | 750:5 | 750:5 | Class 1 | 50Hz | 30VA | 400Hz | 63.5mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 750A | 5A | 7SHT Series | |||
42M3939 | CROMPTON - TE CONNECTIVITY | Each | 1+ $ 60.510 | Total:$ 60.51 Min: 1 / Mult: 1 | 750A | Non-ANSI Rated Window Type | 750:5 | 750:5 | Class 1 | 50Hz | 25VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 750A | 5A | 5SFT Series | |||
42M4096 | CROMPTON - TE CONNECTIVITY | Each | 1+ $ 137.430 | Total:$ 137.43 Min: 1 / Mult: 1 | 750A | - | 750:5 | 750:5 | - | 50Hz | 50VA | 400Hz | - | - | Panel Mount | - | - | - | 5A | - | |||
42M4050 | CROMPTON - TE CONNECTIVITY | Each | 1+ $ 76.750 | Total:$ 76.75 Min: 1 / Mult: 1 | 750A | - | 750:5 | 750:5 | - | 50Hz | 10VA | 400Hz | - | - | Panel Mount | - | - | - | 5A | - | |||
42M3975 | CROMPTON - TE CONNECTIVITY | Each | 1+ $ 85.930 | Total:$ 85.93 Min: 1 / Mult: 1 | 750A | Non-ANSI Rated Window Type | 750:5 | 750:5 | Class 1 | 50Hz | 25VA | 400Hz | 52.3mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 750A | 5A | 6RL Series | |||
42M3984 | CROMPTON - TE CONNECTIVITY | Each | 1+ $ 91.040 | Total:$ 91.04 Min: 1 / Mult: 1 | 750A | - | 750:5 | 750:5 | - | 50Hz | 25VA | 400Hz | - | - | Panel Mount | - | - | - | 5A | - | |||
42M4064 | CROMPTON - TE CONNECTIVITY | Each | 1+ $ 76.750 | Total:$ 76.75 Min: 1 / Mult: 1 | 750A | Non-ANSI Rated Window Type | 750:5 | 750:5 | Class 1 | 50Hz | 10VA | 400Hz | 76.2mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 750A | 5A | 76SFT Series | |||
42M4079 | CROMPTON - TE CONNECTIVITY | Each | 1+ $ 121.210 | Total:$ 121.21 Min: 1 / Mult: 1 | 750A | ANSI Rated Window Type | 750:5 | 750:5 | Class 1 | 50Hz | 50VA | 400Hz | 82.6mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 750A | 5A | 8RL Series | |||
Each | 1+ $ 50.000 | Total:$ 50.00 Min: 1 / Mult: 1 | - | Non-ANSI Rated Window Type | 750:5 | 750:5 | Class 1 | 50Hz | 25VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 750A | 5A | Omega 30B 5SFT Series | |||||
Each | 1+ $ 90.000 | Total:$ 90.00 Min: 1 / Mult: 1 | - | ANSI Rated Window Type | 750:5 | 750:5 | Class 1 | 50Hz | 50VA | 400Hz | 82.6mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering | 750A | 5A | Omega 30E 8ASHT Series | |||||