250:5 Current Transformers:
34 produto(s) encontrado(s)Encontre uma grande variedade de 250:5 Current Transformers em Newark Brasil. Temos em estoque uma ampla variedade de Current Transformers, como 200:5, 100:5, 300:5 & 400:5 Current Transformers dos principais fabricantes do mundo, incluindo: Crompton - Te Connectivity, Sifam Tinsley, Carlo Gavazzi, Instrument Transformer & Hobut.
Ver
Comprador
Engenheiro
Fabricante
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16AM5064 RoHS | Each | 1+ $ 32.410 10+ $ 25.970 25+ $ 22.900 50+ $ 22.540 100+ $ 22.170 | Total:$ 32.41 Min: 1 / Mult: 1 | - | Cable, Bus-bar | - | 250:5 | Class 0.5 | - | - | - | 24mm | 45Hz to 65Hz | DIN Rail, Panel Mount | Screw | - | 250A | 5A | CTD-2X Series | ||||
16AM5065 RoHS | Each | 1+ $ 46.880 5+ $ 38.510 10+ $ 33.960 25+ $ 33.420 50+ $ 32.880 | Total:$ 46.88 Min: 1 / Mult: 1 | - | Cable, Bus-bar | - | 250:5 | Class 0.5 | - | - | - | 41mm | 45Hz to 65Hz | DIN Rail, Panel Mount | Screw | - | 250A | 5A | CTD-3X Series | ||||
50B5769 | CROMPTON - TE CONNECTIVITY | Each | 1+ $ 51.070 | Total:$ 51.07 Min: 1 / Mult: 1 | 250A | Non-ANSI Rated Window Type | 250:5 | 250:5 | Class 1 | 50Hz | 6VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 250A | 5A | 2SFT Series | |||
Each | 1+ $ 70.000 | Total:$ 70.00 Min: 1 / Mult: 1 | 250A | Split Core | 250:5 | 250:5 | Class 1 | - | 3.75VA | 60Hz | - | 50Hz / 60Hz | Chassis Mount | Screw | Metering | 250A | 5A | Omega 10A Series | |||||
73K4601 | INSTRUMENT TRANSFORMER | Each | 1+ $ 56.050 | Total:$ 56.05 Min: 1 / Mult: 1 | 250A | Non-ANSI Rated Window Type | 250:5 | 250:5 | Class 1 | 50Hz | 6VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 250A | 5A | AL Series | |||
42M4059 | CROMPTON - TE CONNECTIVITY | Each | 1+ $ 76.750 | Total:$ 76.75 Min: 1 / Mult: 1 | 250A | Non-ANSI Rated Window Type | 250:5 | 250:5 | Class 1 | 50Hz | 5VA | 400Hz | 76.2mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 250A | 5A | 76SFT Series | |||
Each | 1+ $ 35.000 | Total:$ 35.00 Min: 1 / Mult: 1 | - | Non-ANSI Rated Window Type | 250:5 | 250:5 | Class 1 | 50Hz | 6VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 250A | 5A | Omega 30A 2SFT Series | |||||
42M4018 | CROMPTON - TE CONNECTIVITY | Each | 1+ $ 88.070 | Total:$ 88.07 Min: 1 / Mult: 1 | 250A | Non-ANSI Rated Window Type | 250:5 | 250:5 | Class 1 | 50Hz | 5VA | 400Hz | 63.5mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 250A | 5A | 7SFT Series | |||
29M7808 | CROMPTON - TE CONNECTIVITY | Each | 1+ $ 58.040 | Total:$ 58.04 Min: 1 / Mult: 1 | 250A | Non-ANSI Rated Window Type | 250:5 | 250:5 | Class 1 | 50Hz | 10VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 250A | 5A | 5RL Series | |||
42M3898 | CROMPTON - TE CONNECTIVITY | Each | 1+ $ 54.000 | Total:$ 54.00 Min: 1 / Mult: 1 | 250A | Non-ANSI Rated Window Type | 250:5 | 250:5 | Class 1 | 50Hz | 6VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 250A | 5A | 2RL Series | |||
Each | 1+ $ 45.000 | Total:$ 45.00 Min: 1 / Mult: 1 | - | Non-ANSI Rated Window Type | 250:5 | 250:5 | Class 1 | 50Hz | 12.5VA | 400Hz | 25.4mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 250A | 5A | Omega 30A 2DRL Series | |||||
Each | 1+ $ 45.000 | Total:$ 45.00 Min: 1 / Mult: 1 | - | Non-ANSI Rated Window Type | 250:5 | 250:5 | Class 1 | 50Hz | 6VA | 400Hz | 28.7mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering | 250A | 5A | Omega 30A 2SHT Series | |||||
Each | 1+ $ 58.700 | Total:$ 58.70 Min: 1 / Mult: 1 | - | Toroidal | - | 250:5 | Class 1 | - | 40VA | - | 35mm | - | Chassis Mount | Screw | Metering & Protection | 250A | 5A | RCT Series | |||||
42M4032 | CROMPTON - TE CONNECTIVITY | Each | 1+ $ 91.360 | Total:$ 91.36 Min: 1 / Mult: 1 | 250A | Non-ANSI Rated Window Type | 250:5 | 250:5 | Class 1 | 50Hz | 5VA | 400Hz | 63.5mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 250A | 5A | 7SHT Series | |||
73K5466 | INSTRUMENT TRANSFORMER | Each | Preço indisponível. Contacte os serviços de apoio ao cliente. | 250A | Non-ANSI Rated Window Type | 250:5 | 250:5 | Class 1 | 50Hz | 10VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 250A | 5A | 5SFT Series | ||||
42M3982 | CROMPTON - TE CONNECTIVITY | Each | 1+ $ 53.070 | Total:$ 53.07 Min: 1 / Mult: 1 | 250A | Non-ANSI Rated Window Type | 250:5 | 250:5 | Class 1 | 50Hz | 7.5VA | 400Hz | 52.3mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 250A | 5A | 6SFT Series | |||
42M3908 | CROMPTON - TE CONNECTIVITY | Each | 1+ $ 50.440 | Total:$ 50.44 Min: 1 / Mult: 1 | 250A | Non-ANSI Rated Window Type | 250:5 | 250:5 | Class 1 | 50Hz | 6VA | 400Hz | 28.7mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering | 250A | 5A | 2SHT Series | |||
Each | 1+ $ 65.000 | Total:$ 65.00 Min: 1 / Mult: 1 | - | Non-ANSI Rated Window Type | 250:5 | 250:5 | Class 1 | 50Hz | 5VA | 400Hz | 63.5mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 250A | 5A | Omega 30D 7SFT Series | |||||
Each | 1+ $ 90.110 5+ $ 82.420 10+ $ 81.310 25+ $ 79.480 50+ $ 75.820 Mais preços... | Total:$ 90.11 Min: 1 / Mult: 1 | - | Split Core | - | 250:5 | Class 1 | - | 2VA | - | 19mm | - | Chassis Mount | Screw | Metering & Protection | 250A | 5A | Micro 19 Series | |||||
Each | 1+ $ 55.000 | Total:$ 55.00 Min: 1 / Mult: 1 | - | Non-ANSI Rated Window Type | 250:5 | 250:5 | Class 1 | 50Hz | 7.5VA | 400Hz | 52.3mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 250A | 5A | Omega 30C 6RL Series | |||||
42M3946 | CROMPTON - TE CONNECTIVITY | Each | 1+ $ 56.750 | Total:$ 56.75 Min: 1 / Mult: 1 | 250A | Non-ANSI Rated Window Type | 250:5 | 250:5 | Class 1 | 50Hz | 10VA | 400Hz | 40mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 250A | 5A | 5SHT Series | |||
42M4005 | CROMPTON - TE CONNECTIVITY | Each | 1+ $ 94.550 | Total:$ 94.55 Min: 1 / Mult: 1 | 250A | Non-ANSI Rated Window Type | 250:5 | 250:5 | Class 1 | 50Hz | 5VA | 400Hz | 63.5mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 250A | 5A | 7RL Series | |||
42M3956 | CROMPTON - TE CONNECTIVITY | Each | 1+ $ 65.110 | Total:$ 65.11 Min: 1 / Mult: 1 | 250A | - | 250:5 | 250:5 | - | 50Hz | 6VA | 400Hz | - | - | Panel Mount | - | - | - | 5A | - | |||
42M4087 | CROMPTON - TE CONNECTIVITY | Each | 1+ $ 137.460 | Total:$ 137.46 Min: 1 / Mult: 1 | 250A | ANSI Rated Window Type | 250:5 | 250:5 | Class 1 | 50Hz | 7.5VA | 400Hz | 82.6mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering | 250A | 5A | 8SHT Series | |||
42M4070 | CROMPTON - TE CONNECTIVITY | Each | 1+ $ 121.210 | Total:$ 121.21 Min: 1 / Mult: 1 | 250A | - | 250:5 | 250:5 | - | 50Hz | 7.5VA | 400Hz | - | - | Panel Mount | - | - | - | 5A | - | |||