Class 1.5 Current Transformers:

10 produto(s) encontrado(s)
Encontre uma grande variedade de Class 1.5 Current Transformers em Newark Brasil. Temos em estoque uma ampla variedade de Current Transformers, como Class 1, Class 2, Class 3 & Class 0.5 Current Transformers dos principais fabricantes do mundo, incluindo: Multicomp & Instrument Transformer.
Ver
Comprador
Engenheiro
Fabricante
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
CompararPreço paraQuantidade
73K5112
Each
50A
Non-ANSI Rated Window Type
50:5
50:5
Class 1.5
50Hz
2VA
400Hz
24mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
50A
5A
15RL Series
12M6831

RoHS

Each
50A
Donut
50:5
50:5
Class 1.5
50Hz
1.33VA
400Hz
25.4mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
50A
5A
-
12M6850

RoHS

Each
100A
-
100:5
100:5
Class 1.5
50Hz
1.33VA
400Hz
25.4mm
50Hz to 400Hz
Chassis Mount
Screw
Metering
100A
5A
-
12M6832

RoHS

Each
60A
Donut
60:5
60:5
Class 1.5
50Hz
1.33VA
400Hz
25.4mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
60A
5A
-
12M6838

RoHS

Each
150A
Donut
150:5
150:5
Class 1.5
50Hz
1.33VA
400Hz
25.4mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
150A
5A
-
12M6854

RoHS

Each
200A
-
200:5
200:5
Class 1.5
50Hz
1.33VA
400Hz
25.4mm
50Hz to 400Hz
Chassis Mount
Screw
Metering
200A
5A
-
12M6845

RoHS

Each
1kA
Donut
1000:5
1:5
Class 1.5
50Hz
1.33VA
400Hz
25.4mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
1kA
5A
-
12M6846

RoHS

Each
50A
-
50:5
50:5
Class 1.5
50Hz
1.33VA
400Hz
25.4mm
50Hz to 400Hz
Chassis Mount
Screw
Metering
50A
5A
-
12M6841

RoHS

Each
300A
Donut
300:5
300:5
Class 1.5
50Hz
1.33VA
400Hz
25.4mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
300A
5A
-
12M6843

RoHS

Each
10+
$ 133.310
25+
$ 126.170
Total:$ 1,333.10
Min: 10 / Mult: 10
-
Donut
500:5
500:5
Class 1.5
50Hz
1.33VA
400Hz
25.4mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
500A
5A
-
1-10 de 10 itens
de 1 página(s)

Fornecedores populares

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS