0
0 itens$ 0.00

Current Transformers :

769 produto(s) encontrado(s)

Todos os filtros

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
42M3991
Each
1+$ 91.070
1.5kA
ANSI Rated Window Type
1500:5
1500:5
Class 1
50Hz
50VA
400Hz
52.3mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
1.5kA
5A
6SHT Series
42M3881
Each
1+$ 101.010
5+$ 92.420
10+$ 87.660
25+$ 81.910
50+$ 75.890
Mais preços...
750A
ANSI Rated Window Type
750:5
750:5
-
50Hz
-
400Hz
160.3mm
50Hz to 400Hz
Chassis Mount
Stud
Metering
750A
5A
125 Series
42M3905
Each
1+$ 44.170
-
Non-ANSI Rated Window Type
-
125:5
Class 1
-
2.5VA
-
28.7mm
50Hz to 400Hz
Panel Mount
Stud
Metering
125A
5A
-
14N8301

RoHS

Each
1+$ 89.000
-
Donut
-
200:5
-
-
4VA
-
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
200A
5A
CT Series
42M4057
Each
1+$ 76.750
200A
Non-ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
5VA
400Hz
76.2mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
200A
5A
76SFT Series
42M4010
Each
1+$ 80.370
150A
Non-ANSI Rated Window Type
150:5
150:5
Class 1
50Hz
5VA
400Hz
63.5mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
150A
5A
7RL Series
10J7695
Each
1+$ 51.070
75A
Non-ANSI Rated Window Type
75:5
75:5
Class 3
50Hz
2VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
75A
5A
2SFT Series
08P1107

RoHS

Each
1+$ 228.420
5+$ 218.220
10+$ 212.100
25+$ 205.980
50A
-
-
-
Class 2
40Hz
-
1kHz
12mm
40Hz to 1kHz
DIN Rail
Screw
Metering & Protection
5A
20mA
-
90Y9570

RoHS

Each
1+$ 53.750
5+$ 51.350
10+$ 49.910
25+$ 48.470
-
Core Balance
-
1:1
-
-
-
-
35mm
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering & Protection
1kA
1A
CTG Series
73K5452
INSTRUMENT TRANSFORMER
Each
1+$ 48.540
5+$ 45.520
10+$ 43.980
25+$ 41.660
50+$ 38.480
Mais preços...
-
-
-
-
-
-
-
-
-
-
Panel Mount
-
-
-
-
-
48AC9498

RoHS

Each
1+$ 21.360
5+$ 19.760
10+$ 18.820
25+$ 17.760
50+$ 16.420
Mais preços...
-
ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
5VA
400Hz
63.5mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
200A
5A
Omega 30D 7ASHT Series
49AC6598

RoHS

Each
1+$ 89.250
5+$ 87.470
10+$ 85.680
25+$ 83.900
50+$ 83.350
Mais preços...
1.25kA
Split Core
-
1250:5
Class 1
-
30VA
-
-
50Hz / 60Hz
Chassis Mount
Screw
Metering
1.25kA
5A
Omega 10B Series
48AC9374

RoHS

Each
1+$ 65.000
-
Non-ANSI Rated Window Type
1200:5
1200:5
Class 1
50Hz
30VA
400Hz
40mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
1.2kA
5A
Omega 30B 5SHT Series
36K4145
Each
1+$ 113.820
300A
Non-ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
8VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
300A
5A
2SFT Series
55F2576
Each
1+$ 82.760
150A
Donut
30:1
150:5
Class 2
50Hz
2VA
400Hz
52.3mm
50Hz to 400Hz
Chassis Mount
Lug
Metering
150A
5A
-
16AM5064

RoHS

Each
1+$ 43.500
10+$ 42.630
25+$ 41.760
50+$ 40.890
100+$ 40.020
-
Cable, Bus-bar
-
250:5
Class 0.5
-
-
-
24mm
45Hz to 65Hz
DIN Rail, Panel Mount
Screw
-
250A
5A
CTD-2X Series
67AC7385

RoHS

Data e lote

SQUARE D BY SCHNEIDER ELECTRIC
Each
1+$ 183.490
5+$ 173.020
10+$ 165.230
25+$ 155.540
50+$ 145.310
-
Split Core
-
-
-
-
-
-
-
50Hz / 60Hz
PC Board
Wire Leaded
Metering
400A
-
LVCT PowerLogic Series
14N8158
Each
1+$ 144.360
-
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
50VA
400Hz
63.5mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
400A
5A
180SHT Series
48AC9254

RoHS

Each
1+$ 29.750
-
Non-ANSI Rated Window Type
100:5
100:5
Class 1
50Hz
2VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
100A
5A
Omega 30A 2RL Series
48AC9266

RoHS

Each
1+$ 35.000
-
-
120:5
-
-
50Hz
-
400Hz
-
-
Panel Mount
-
-
-
-
Omega 30A 2SFT Series
48AC9269

RoHS

Each
1+$ 35.000
-
Non-ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
4VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
200A
5A
Omega 30A 2SFT Series
99Y7822

RoHS

Each
1+$ 50.760
5+$ 47.960
10+$ 46.540
25+$ 44.380
50+$ 41.420
Mais preços...
-
Split Core
-
-
Class 1
-
-
-
10mm
50Hz / 60Hz
Chassis Mount
Cable
Metering
10A
-
ATO
94M7275

RoHS

Each
1+$ 433.130
10+$ 409.450
25+$ 386.890
50+$ 373.350
100+$ 354.180
-
-
-
-
Class 2
-
-
-
12mm
40Hz to 1kHz
DIN Rail
Screw
Metering & Protection
5A
20mA
E83 Series
82Y7674

RoHS

Each
1+$ 46.130
5+$ 42.980
10+$ 41.130
25+$ 39.030
50+$ 36.410
Mais preços...
-
Modular
-
100:5
Class 1
-
3VA
-
18mm
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
100A
5A
CT PRO XT Series
45AC4437

RoHS

Each
1+$ 11.960
5+$ 10.230
10+$ 9.570
25+$ 8.780
50+$ 8.230
Mais preços...
-
Low Current AC
-
-
-
-
-
-
6mm
-
Through Hole
PC Pin
Metering & Protection
50A
-
CT Series
51-75 de 769 itens
de 31 página(s)

Fornecedores populares

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS